10 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 371
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 50V 10uF 20% 2917 ES R=70mOhm Black Resin 14In Stock
800Expected 12/01/2027
Cut Tape
3,68 €
2,59 €
2,12 €
1,81 €
Reel
1,81 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 698In Stock
3.000Expected 13/05/2027
Cut Tape
2,42 €
1,69 €
1,43 €
1,38 €
Reel
1,01 €
Min.: 1
Mult.: 1
: 3.000
SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 10uF 20% 2012 E SR=500mOhm 309In Stock
40.000On Order
Cut Tape
1,52 €
0,793 €
0,727 €
0,537 €
0,505 €
Reel
0,464 €
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500
SMD/SMT 10 uF 20 % 6.3 VDC - 55 C + 105 C 500 mOhms 2.05 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 16V 10uF 20% 1210 ESR=150mOhm 120In Stock
5.000On Order
Cut Tape
2,45 €
1,67 €
1,36 €
1,26 €
0,912 €
Reel
0,912 €
Min.: 1
Mult.: 1
Max.: 10.000
: 2.500
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 125 C 150 mOhms 3.5 mm 2.8 mm 1.2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 2917 ES R=70mOhm Black Resin 994In Stock
Cut Tape
2,27 €
1,62 €
1,39 €
1,22 €
1,21 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 1.556In Stock
Cut Tape
1,69 €
1,14 €
0,929 €
0,824 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 15.000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 6.1 mm (0.24 in) Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10volts 10uF ESR 220mohm 3.236In Stock
4.000Expected 09/09/2027
Cut Tape
2,13 €
1,56 €
1,31 €
1,14 €
Reel
0,86 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 220 mOhms 5.4 mm (0.213 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 20volts 10uF ESR 120mohm 310In Stock
13.500On Order
Cut Tape
1,21 €
0,762 €
0,555 €
0,46 €
0,427 €
Reel
0,427 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 120 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10UF 20V ESR=40 130In Stock
6.000On Order
Cut Tape
1,40 €
0,857 €
0,636 €
0,529 €
0,494 €
Reel
0,494 €
Min.: 1
Mult.: 1
Max.: 1.500
: 1.500
SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 65mohm 6.3x6mm OSCON 1.333In Stock
5.000Expected 07/06/2027
Cut Tape
1,27 €
0,886 €
0,656 €
0,549 €
Reel
0,513 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 125 C 65 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 25volts 10uF 60mohm 8x7mm OSCON 433In Stock
1.000Expected 06/09/2027
Cut Tape
2,06 €
1,38 €
1,10 €
0,972 €
0,804 €
Reel
0,72 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 25 VDC - 55 C + 105 C 60 mOhms 6.9 mm (0.272 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer 1.137In Stock
Cut Tape
1,57 €
1,05 €
0,847 €
0,759 €
0,639 €
Reel
0,57 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 40 mOhms 5.9 mm (0.232 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 63volt AEC-Q200 133In Stock
3.000On Order
Cut Tape
1,51 €
0,817 €
0,701 €
0,567 €
Reel
0,506 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 105 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 57In Stock
2.000Expected 02/11/2026
Cut Tape
1,18 €
0,604 €
0,546 €
0,447 €
Reel
0,396 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200 76In Stock
23.000On Order
Cut Tape
1,18 €
0,581 €
0,46 €
Reel
0,46 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 10uF 63volt AEC-Q200 8In Stock
3.000Expected 22/10/2026
Cut Tape
0,808 €
0,406 €
0,307 €
0,261 €
Reel
0,216 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 10uF 125degC VibeProof AEC-Q200 3In Stock
6.000On Order
Cut Tape
1,81 €
1,20 €
0,972 €
0,849 €
0,719 €
Reel
0,673 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 63 VDC - 55 C + 125 C 120 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 35VDC 10uF 20% AEC-Q200 1.586In Stock
2.000Expected 31/12/2026
Cut Tape
1,27 €
0,68 €
0,609 €
0,517 €
Reel
0,476 €
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 100 mOhms 5.8 mm (0.228 in) AEC-Q200 Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 10uF 20% ESR=45mOhms 859In Stock
1,52 €
1,30 €
1,14 €
1,01 €
Reel
0,794 €
Min.: 1
Mult.: 1
: 800
Radial 10 uF 20 % 50 VDC - 55 C + 105 C 45 mOhms 8 mm (0.315 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 542In Stock
2,63 €
2,25 €
1,96 €
1,75 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 800
Radial 10 uF 20 % 63 VDC - 55 C + 105 C 55 mOhms 11.5 mm (0.453 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 50V 10uF 20% ESR=40mOhms 266In Stock
Cut Tape
2,13 €
1,82 €
1,57 €
Reel
1,34 €
1,08 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 40 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 100V 10uF 20% ESR=55mOhms 665In Stock
Cut Tape
3,24 €
2,77 €
2,39 €
Reel
2,04 €
1,63 €
Min.: 1
Mult.: 1
: 400
SMD/SMT 10 uF 20 % 100 VDC - 55 C + 105 C 55 mOhms 11.7 mm (0.461 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 10V 10uF 20% ESR=45mOhms 585In Stock
4.000Expected 17/03/2027
Cut Tape
0,404 €
0,347 €
0,303 €
0,268 €
Reel
0,213 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT 10 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 5.5 mm (0.217 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 16V 10uF 20% ESR=30mOhms
14.999On Order
Cut Tape
0,439 €
0,372 €
0,324 €
0,288 €
0,253 €
Reel
0,228 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 20V 10uF 20% ESR=30mOhms 1.930In Stock
Cut Tape
0,593 €
0,503 €
0,439 €
0,39 €
Reel
0,315 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 10 uF 20 % 20 VDC - 55 C + 105 C 30 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel