1500 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 238
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms 4.168In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 970In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 1500uF SMD 2KHr ESR=10 mOhms 2.682In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 12.6 mm (0.496 in) Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 2KHr ESR=7 mOhms 4.900In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 7 mOhms 11.5 mm (0.453 in) Bulk
KEMET Tantalum Capacitors - Polymer 3volts 1500uF 20% 20% ESR=8mOhms 2In Stock
300Expected 11/02/2027
Min.: 1
Mult.: 1
Max.: 200
: 100
No
SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1500uf 20% 65In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 8 mOhms 20 mm (0.787 in) Bulk
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 8.416In Stock
Min.: 1
Mult.: 1
: 950

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 11 mm Ammo Pack
KEMET Tantalum Capacitors - Polymer 3V 1500uF 2917 20% ESR=8mOhms 8.310In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 1500 uF 20 % 3 VDC - 55 C + 125 C 8 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 2917 20% ESR=5mOhms 2.756In Stock
4.500Expected 12/01/2027
Min.: 1
Mult.: 1
Max.: 1.000
: 500

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=35mOhms 5.348In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 35 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 1.89mA Life5000Hrs ESR=11mOhms 20% +105C Can 718In Stock
Min.: 1
Mult.: 1
: 600

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 0.011 Ohms 12 mm Ammo Pack
Panasonic Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 3.370In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 1500uF 2924 20% ESR=55mOhms 639In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 85 C 55 mOhms 7.3 mm 6 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 6.3volts 1500uF ESR 10mohm 765In Stock
Min.: 1
Mult.: 1
: 500

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 10 mOhms 13 mm (0.512 in) Reel, Cut Tape
KEMET Tantalum Capacitors - Polymer 2.5V 1500uF 20% ESR=5mOhms 950In Stock
Min.: 1
Mult.: 1
: 500
No
SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 125 C 5 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 1500uF 4.4A 1.89mA Life2000Hrs ESR=15mOhms 20% +105C Can 375In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 0.015 Ohms 11.5 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm 6In Stock
800Expected 21/01/2027
Min.: 1
Mult.: 1
: 800

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 1500uF ESR 10mohm 763In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 1500uF 20% 5150mA 10mOhm 234In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 2.5 VDC - 55 C + 105 C 10 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 4volts 1500uF ESR 12mohm 78In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 4VDC 1500uF 20% 4700mA 12mOhm 169In Stock
Min.: 1
Mult.: 1
: 400

SMD/SMT 1500 uF 20 % 4 VDC - 55 C + 105 C 12 mOhms 11.9 mm (0.469 in) Reel, Cut Tape
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHT6.3V 1500uF 20% ESR=9mOhms 588In Stock
Min.: 1
Mult.: 1
: 600

Radial 1500 uF 20 % 6.3 VDC - 55 C + 125 C 9 mOhms 12.5 mm (0.492 in) Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PT5H6.3V 1500uF 20% ESR=7mOhms 442In Stock
Min.: 1
Mult.: 1
: 600

Radial 1500 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 12.5 mm (0.492 in) Ammo Pack
KEMET Aluminium Organic Polymer Capacitors 16Vo 1500uF RAD 2KHr ESR=10 mOhms 2.007In Stock
2.500Expected 02/03/2027
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 14 mm (0.551 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 2.5V 1500uF RAD 5KHr ESR=13 mOhms 914In Stock
Min.: 1
Mult.: 1

Radial 1500 uF 20 % 2.5 VDC - 55 C + 105 C 13 mOhms 12 mm (0.472 in) Bulk