27 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54 mOhms 5.517In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 780mA Halogen Free 71In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 105 C 35 mOhms 12 mm (0.472 in) Bulk
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type 498In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 150 C 37 mOhms 8 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 27UF 80V ESR=38 590In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 135 C 38 mOhms 10 mm (0.394 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80V 27uF 20% AEC-Q200 370In Stock
1.000Expected 07/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 80 VDC - 55 C + 125 C 38 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 286In Stock
1.500Expected 01/01/2027
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 38 mOhms 8 mm (0.315 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 105C AEC-Q200 597In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10 mm (0.394 in) AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 25Volts 27uF 5X6 2.843In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.8 mm (0.228 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 27uF 35V 20% 6.3 x 5.8 AEC-Q200 138In Stock
Min.: 1
Mult.: 1

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) AEC-Q200 Bulk
Chemi-Con HHXD350ARA270MF61G
Chemi-Con Aluminium Organic Polymer Capacitors 1.085In Stock
Min.: 1
Mult.: 1

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 60 mOhms 5.8 mm (0.228 in)
Nichicon Aluminium Organic Polymer Capacitors 27uF 35V 20% AEC-Q200
1.999Expected 08/09/2026
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C 55 mOhms 7 mm (0.276 in) AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 27uF 63V 20% AEC-Q200
300Expected 04/01/2027
Min.: 1
Mult.: 1
: 400

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 35 mOhms 12 mm (0.472 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF SMD 2KHr ESR=54mOhms AECQ200 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 54 mOhms 6.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63Volt 27uF 20% 125C ESR=60 mOhms AECQ2 Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 800

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9.7 mm (0.382 in) AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 52 Weeks
Min.: 8.000
Mult.: 1.000
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 10.000
Mult.: 1.000
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9 mm (0.354 in) Bulk
KEMET Aluminium Organic Polymer Capacitors 63V 27uF 20% 125C Hybrid Radial AEC-Q200 Non-Stocked Lead-Time 18 Weeks
Min.: 9.000
Mult.: 1.500
: 1.500
Radial 27 uF 20 % 63 VDC - 55 C + 125 C 60 mOhms 9 mm (0.354 in) Ammo Pack
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 105C ESR=5mOhms AECQ 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 105C ESR=5mOhms MobDev 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 105 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
TAIYO YUDEN Aluminium Organic Polymer Capacitors 63V 27uF 125C ESR=5mOhms MobDev 8x8.7mm Non-Stocked Lead-Time 35 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 50 mOhms 8.7 mm (0.343 in) Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Cutting Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA Lead Terminal Taping Non-Stocked Lead-Time 55 Weeks
Min.: 1.000
Mult.: 1.000

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 27uF 20% THT 660mA Halogen Free Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1

Radial 27 uF 20 % 80 VDC - 55 C + 105 C 55 mOhms 8 mm (0.315 in) Bulk
Vishay / Dale MAL218297002E3
Vishay / Dale Aluminium Organic Polymer Capacitors 27 F 35V 6,3x6,3x5,8mm 105 C 10000h Non-Stocked
Min.: 12.000
Mult.: 12.000
: 12.000
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C Reel
Vishay / Dale MAL218597002E3
Vishay / Dale Aluminium Organic Polymer Capacitors 27 F 35V 6,3x6,3x7,7mm 105 C 5000h Non-Stocked
Min.: 10.800
Mult.: 10.800
: 10.800
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 105 C Reel