27 uF Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
1,13 €
0,765 €
0,556 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 63 VDC - 55 C + 125 C 40 mOhms 8.7 mm (0.343 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,791 €
0,525 €
0,378 €
0,312 €
Reel
0,261 €
0,257 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm (0.228 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
0,912 €
0,618 €
0,45 €
0,319 €
Reel
0,319 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 7.7 mm (0.303 in) 6.5 mm (0.256 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
1,10 €
0,747 €
0,544 €
0,451 €
Reel
0,374 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 6.7 mm (0.264 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
1,12 €
0,756 €
0,55 €
0,383 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 900
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 7.7 mm (0.303 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors Non-Stocked
Cut Tape
1,13 €
0,765 €
0,556 €
Reel
0,405 €
Min.: 1
Mult.: 1
: 500
SMD/SMT 27 uF 20 % 35 VDC - 55 C + 125 C 30 mOhms 8.7 mm (0.343 in) 8.3 mm (0.327 in) Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 27uF 20% Tol. Non-Stocked Lead-Time 16 Weeks
Cut Tape
1,46 €
1,02 €
0,75 €
0,627 €
Reel
0,531 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.7 mm (0.224 in) Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
0,722 €
0,365 €
0,326 €
0,262 €
Min.: 1
Mult.: 1
SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 45 mOhms 4.5 mm (0.177 in)
Rubycon 35PSV270M10X10.5
Rubycon Aluminium Organic Polymer Capacitors GENERAL PURPOSE ELECTROLYTIC CAPACITORS Non-Stocked
1,91 €
1,29 €
1,06 €
0,946 €
Min.: 1
Mult.: 1
27 uF 20 % 35 VDC - 55 C + 135 C
Lelon Aluminium Organic Polymer Capacitors 27uF 25 Volts 20% Non-Stocked
Reel
0,254 €
0,234 €
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT 27 uF 20 % 25 VDC - 55 C + 105 C 40 mOhms 5.8 mm Reel