2700 uF Aluminium Organic Polymer Capacitors

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 5070mA 12mOhm 800In Stock
Min.: 1
Mult.: 1
Max.: 400
: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPT Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 2.5V 2700uF SMD 2KHr ESR=12 mOhms 180In Stock
Min.: 1
Mult.: 1
: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can A765 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 26In Stock
Min.: 1
Mult.: 1
Max.: 200

2700 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Bulk
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm 71In Stock
Min.: 1
Mult.: 1
: 500

2700 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 5000 Hour 20 % 10 mOhms 5.56 A - 55 C + 105 C 10 mm Can SEPC Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2700uF 20% at 120Hz AEC-Q200 534In Stock
Min.: 1
Mult.: 1
: 500

2700 uF SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 20000 Hour 20 % 12 mOhms 5.5 A - 55 C + 105 C 10 mm AEC-Q200 Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 2700uF 2.5 Volt 505In Stock
Min.: 1
Mult.: 1

2700 uF 2.5 VDC Radial 11.5 mm (0.453 in) Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can PSC Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% AEC-Q200 272In Stock
400Expected 23/11/2026
Min.: 1
Mult.: 1
: 400

2700 uF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.3 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4 Volts 20% Radial Leaded Low 388In Stock
Min.: 1
Mult.: 1

2700 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.9 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 4V 20% 472In Stock
Min.: 1
Mult.: 1
: 500

2700 uF 4 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 6.9 A - 55 C + 105 C 10 mm Can Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 11In Stock
1.600Expected 03/09/2026
Min.: 1
Mult.: 1
2700 uF 16 VDC Radial 20 mm (0.787 in) Aluminum Polymer Capacitors 20 % 8 mOhms 8.1 A - 55 C + 105 C 10 mm PSG
Nichicon Aluminium Organic Polymer Capacitors 6.3V 2700uF 105C AEC-Q200
670Expected 02/11/2026
Min.: 1
Mult.: 1
: 400

2700 uF 6.3 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.1 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / BC Components Aluminium Organic Polymer Capacitors 2700uF 2.5V 20% Non-Stocked Lead-Time 8 Weeks
Min.: 4.000
Mult.: 400
: 400

2700 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 2500 Hour 20 % 9 mOhms - 55 C + 105 C Can 180 CPS Reel
Panasonic Aluminium Organic Polymer Capacitors 2.5volts 2700uF ESR 10mohm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 5.07 A - 55 C + 105 C 10 mm Can SVPC Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 2.5VDC 2700uF 20% 1600mA 12mOhm Non-Stocked Lead-Time 55 Weeks
Min.: 1
Mult.: 1
: 400

2700 uF 2.5 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 1.6 A - 55 C + 125 C 10 mm Can SVT Reel, Cut Tape
TDK Aluminium Organic Polymer Capacitors Hybrid Polymer Soldering Star 2700uF 25V Non-Stocked Lead-Time 24 Weeks
Min.: 3.000
Mult.: 600

2700 uF 25 VDC 30 mm (1.181 in) Aluminum Hybrid Polymer Capacitors 4000 Hour - 20 %, + 20 % 4 mOhms 31 A 16 mm B40720 AEC-Q200 Bulk
Vishay / Dale MAL218497367E3
Vishay / Dale Aluminium Organic Polymer Capacitors 2700 F 4V 10x10x12,4mm 105 C 2000h Non-Stocked
Min.: 10.800
Mult.: 10.800
: 10.800
2700 uF 4 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C Can 184 CPNS Reel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 2700uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

2700 uF 2.5 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 2000 Hour 20 % 12 mOhms 4.7 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 2700uF AEC-Q200 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

2700 uF 2.5 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.8 A - 55 C + 105 C 10 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4V 2700uf 20% chip type, polymer, long life. Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 400

2700 uF 4 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 20000 Hour 20 % 11 mOhms 5.6 A - 55 C + 105 C 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25 Volt 2700uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1.000
Mult.: 1.000

2700 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 2.5V 20% 105o Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
: 500

2700 uF 2.5 VDC Radial 13 mm (0.512 in) Aluminum Polymer Capacitors 2000 Hour 20 % 8 mOhms 5.56 A - 55 C + 105 C 10 mm Can Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 2.5 Volt 2700uF 20% Non-Stocked Lead-Time 16 Weeks
Min.: 1.600
Mult.: 1.600

2700 uF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Bulk
Nichicon Aluminium Organic Polymer Capacitors 2700uF 2.5V 20% Aluminum Capacitor Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 500

2700 uF 2.5 VDC Radial 12.5 mm (0.492 in) Aluminum Polymer Capacitors 2000 Hour 20 % 7 mOhms 6.1 A - 55 C + 105 C 10 mm Can RNU Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
2700 uF 2.5 VDC SMD/SMT 12.2 mm (0.48 in) 10.3 mm (0.406 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 5.6 A - 55 C + 105 C 10.3 mm 10 mm Can PXE
Lelon Aluminium Organic Polymer Capacitors 2.5V 2700uF 20% SMD Polymer 10x12.7 Non-Stocked
Min.: 2.000
Mult.: 400
: 400

2700 uF 2.5 VDC SMD/SMT 12.7 mm (0.5 in) Aluminum Polymer Capacitors 2000 Hour 20 % - 55 C + 105 C 10 mm Can OVZ Reel