7343 Tantalum Capacitors - Polymer

Results: 4.534
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
KYOCERA AVX Tantalum Capacitors - Polymer 10V 220uF 20% 2917 E SR=25mOhm 3.321In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 330uF 20% 2917 ESR=50mOhm Black Res 5.619In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 207.9 uA 2 mm - 55 C + 105 C 7343 Y Case TCJ J-CAP Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 680uF ESR=10mOhms 272uA 2917 20% 400In Stock
Min.: 1
Mult.: 1
: 400

680 uF 4 VDC SMD/SMT 20 % 2917 10 mOhms 272 uA 4.1 mm - 55 C + 125 C 7343 E Case TCM Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 18mohm 5.441In Stock
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 330uF 25m POSCAP 2.147In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 25volts 20% 55mohms maxESR 1.598In Stock
Min.: 1
Mult.: 1
: 1.200

47 uF 25 VDC SMD/SMT 20 % 2917 55 mOhms 117.5 uA 1.5 mm - 55 C + 105 C 7343 E5 Case T52 Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 330uF 6.3volts 20% V Case 15 Max. ESR 3.899In Stock
Min.: 1
Mult.: 1
: 800

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 1.9 mm - 55 C + 105 C 7343 V Case T55 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=45mOhms 3.607In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 6.3 VDC SMD/SMT 20 % 2917 45 mOhms 94.5 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=35mOhms 3.000In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 35 mOhms 296.1 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=25mOhm 4.143In Stock
Min.: 1
Mult.: 1
: 500

330 uF 6.3 VDC SMD/SMT 20 % 2917 25 mOhms 207.9 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 1000uF 2917 20% ESR=5mOhms 1.434In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 2.5 VDC SMD/SMT 20 % 2917 5 mOhms 250 uA 3.8 mm - 55 C + 125 C 7343 Y Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 1.865In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 220 uA 1.9 mm - 55 C + 105 C 7343 V Case T545 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer NEW TANTALUM PL FOR PARTS 4.585In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC SMD/SMT 20 % 2917 150 mOhms 164.5 uA 1.5 mm - 55 C + 105 C 7343 Z Case TCN Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 15mohm 2.792In Stock
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000

1000 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 250 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 4volts 470uF ESR 25mohm 7.317In Stock
Min.: 1
Mult.: 1
: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 330uF ESR 15mohm 4.295In Stock
Min.: 1
Mult.: 1
: 2.500

330 uF 6.3 VDC SMD/SMT 20 % 2917 15 mOhms 207.9 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Vishay / Sprague Tantalum Capacitors - Polymer 47uF 35volts 20% 70mohms maxESR 450In Stock
Min.: 1
Mult.: 1
: 400

47 uF 35 VDC SMD/SMT 20 % 2917 70 mOhms 164.5 uA 4.3 mm - 55 C + 105 C 7343 EE Case T59 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 100uF 20% ESR=80mOhms 2.682In Stock
Min.: 1
Mult.: 1
: 2.500

100 uF 10 VDC SMD/SMT 20 % 2917 80 mOhms 100 uA 2.8 mm - 55 C + 105 C 7343 D Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 1.838In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 16 VDC SMD/SMT 20 % 2917 45 mOhms 75.2 uA 1.8 mm - 55 C + 105 C 7343 V Case T520 SSD Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms 1.549In Stock
Min.: 1
Mult.: 1
: 1.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.4 mm - 55 C + 105 C 7343 W Case T520 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=120mOhms 5.804In Stock
Min.: 1
Mult.: 1
: 500

10 uF 50 VDC SMD/SMT 20 % 2917 120 mOhms 50 uA 2.8 mm - 55 C + 125 C 7343 D Case T521 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms 6.250In Stock
Min.: 1
Mult.: 1
: 500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 125 C 7343 D Case T525 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=6mOhms 790In Stock
Min.: 1
Mult.: 1
: 500

330 uF 4 VDC SMD/SMT 20 % 2917 6 mOhms 132 uA 2.8 mm - 55 C + 125 C 7343 D Case T530 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3 VDC 330uF 2917 20% ESR=40mOhm 216In Stock
Min.: 1
Mult.: 1
: 100
No
330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 207.9 uA 3.1 mm - 55 C + 125 C 7343 D Case T540 HRA Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=50mOhm Black Resin 3.900In Stock
Min.: 1
Mult.: 1
: 1.000

470 uF 6.3 VDC SMD/SMT 20 % 2917 50 mOhms 296.1 uA 1.5 mm - 55 C + 105 C 7343 X Case TCJ J-CAP Reel, Cut Tape, MouseReel