7 mm Aluminium Organic Polymer Capacitors

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can 497In Stock
Min.: 1
Mult.: 1
: 500

560 uF 4 VDC SMD/SMT 7 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.018 Ohms 3.7 A - 55 C + 105 C 7 mm 8 mm Can APA Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Cutting 195In Stock
Min.: 1
Mult.: 1
Max.: 200

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1.000In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

6.8 uF 100 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Cutting 180In Stock
Min.: 1
Mult.: 1
Max.: 200

12 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 80VDC 12uF 20% Lead Terminal Taping 990In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

12 uF 80 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20VDC 150uF 20% AEC-Q200 1.919In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 78 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1.724In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 30 mOhms 800 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1.986In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 39 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1.947In Stock
Min.: 1
Mult.: 1
: 1.000

68 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 41 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.948In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 48 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Cutting 71In Stock
Min.: 1
Mult.: 1
Max.: 200

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Bulk
Panasonic Industry Aluminium Organic Polymer Capacitors 63VDC 18uF 20% Lead Terminal Taping 61In Stock
Min.: 1
Mult.: 1
Max.: 1.000
: 1.000

18 uF 63 VDC Radial Aluminum Polymer Capacitors 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm SXE Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16VDC 220uF 20% AEC-Q200 1.294In Stock
Min.: 1
Mult.: 1
: 1.000

220 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 60 mOhms 1.5 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25VDC 100uF 20% AEC-Q200 1.354In Stock
Min.: 1
Mult.: 1
: 1.000

100 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 8000 Hours 20 % 82 mOhms 1.7 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 12uF 20% AEC-Q200 Polymer Chip Type 998In Stock
Min.: 1
Mult.: 1
: 1.000

12 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 52 mOhms 400 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 47uF 20% AEC-Q200 Polymer Chip Type 672In Stock
Min.: 1
Mult.: 1
: 1.000

47 uF 35 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hours 20 % 44 mOhms 600 mA - 55 C + 150 C 7 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 150uF 20% AEC-Q200 769In Stock
Min.: 1
Mult.: 1
: 1.000

150 uF 20 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 4000 Hours 20 % 39 mOhms 1.2 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 22uF 25V 20% AEC-Q200 968In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 25 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 50 mOhms 1.8 A - 55 C + 105 C 7 mm 8 mm Can AEC-Q200 Ammo Pack
Nichicon Aluminium Organic Polymer Capacitors 16V 82uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

82 uF 16 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 45 mOhms 1.3 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 25V 39uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1.000

39 uF 25 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 55 mOhms 1.2 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 35V 18uF 20% AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

18 uF 35 VDC SMD/SMT 7 mm (0.276 in) Aluminum Polymer Capacitors 3000 Hours 20 % 60 mOhms 1.1 A - 55 C + 125 C 7 mm 8 mm Can AEC-Q200 Reel
Nichicon Aluminium Organic Polymer Capacitors 20volts 39uF AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000

39 uF 20 VDC Radial Aluminum Polymer Capacitors 2000 Hours 20 % 45 mOhms 2 A - 55 C + 105 C 7 mm 8 mm Can AEC-Q200 Bulk