7 mm Aluminium Organic Polymer Capacitors

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors 4V 560uF 3.7A 448uA Life5000Hrs ESR=18mOhms 20% +105C Can 497In Stock
Min.: 1
Mult.: 1
: 500

560 uF 4 VDC SMD/SMT 7 mm 8.3 mm (0.327 in) Aluminum Polymer Capacitors 5000 Hours 20 % 0.018 Ohms 3.7 A - 55 C + 105 C 7 mm 8 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 220uF 2.5A 440uA Life5000Hrs ESR=30mOhms 20% +105C Can
1.000Expected 19/04/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 5000 Hours 20 % 0.03 Ohms 2.5 A - 55 C + 105 C 6.3 mm Can APA Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 10V 120uF 0507 20% Life=15K Hours ESR=25mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

120 uF 10 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hours 20 % 25 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 220uF 0507 20% Life=15K Hours ESR=20mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

220 uF 6.3 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hours 20 % 20 mOhms - 55 C + 105 C 5 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 180uF 0607 20% Life=15K Hours ESR=24mOhms
1.000Expected 04/02/2027
Min.: 1
Mult.: 1
: 1.000

180 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hours 20 % 24 mOhms - 55 C + 105 C 6.3 mm Can APC Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 16V 220uF 0807 20% Life=15K Hours ESR=22mOhms
500Expected 04/02/2027
Min.: 1
Mult.: 1
: 500

220 uF 16 VDC SMD/SMT 7 mm Aluminum Polymer Capacitors 15000 Hours 20 % 22 mOhms - 55 C + 105 C 8 mm Can APC Reel, Cut Tape, MouseReel