Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 0.2
2.000Expected 17/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 4.5 mm Aluminum Polymer Capacitors 3000 Hour 20 % 18 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PXK Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 220uF 6X6
999Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 6.6 mm Aluminum Polymer Capacitors 20000 Hour 20 % 22 mOhms 2.57 A - 55 C + 105 C 6.3 mm Can PXS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 10V
1.000On Order
Min.: 1
Mult.: 1

120 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 45 mOhms 2 A - 55 C + 105 C 5 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16V
1.476On Order
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 22 mOhms 2.85 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 220uF 6.3V
1.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

220 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V
1.000On Order
Min.: 1
Mult.: 1

330 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 15000 Hour 20 % 26 mOhms 2.6 A - 55 C + 105 C 6.3 mm Can PXT
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200
934On Order
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm Aluminum Polymer Capacitors 4000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSC AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
488On Order
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 16 mOhms 3.1 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminium Organic Polymer Capacitors
500On Order
Min.: 1
Mult.: 1
120 uF 63 VDC Radial 12.5 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 20 mOhms 3 A - 55 C + 105 C 10 mm Can HSD
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 63V AEC-Q200
1.000Expected 06/04/2026
Min.: 1
Mult.: 1

100 uF 63 VDC Radial 12.5 mm Aluminum Polymer Capacitors 10000 Hour 20 % 20 mOhms 2.6 A - 55 C + 105 C 10 mm Can HSD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 35V 20% 5 x 5.8 AEC-Q200
3.000Expected 02/04/2026
Min.: 1
Mult.: 1

22 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 100 mOhms 550 mA - 55 C + 125 C 5 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200
3.102On Order
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors
999Expected 10/08/2026
Min.: 1
Mult.: 1
100 uF 16 VDC SMD/SMT 7.2 mm 6.6 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 45 mOhms 1.6 A - 55 C + 105 C 5.8 mm 6.3 mm Molded HXD
Chemi-Con Aluminium Organic Polymer Capacitors
200On Order
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT 11 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 2.5 A - 55 C + 135 C 16.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors
400Expected 25/03/2026
Min.: 1
Mult.: 1
150 uF 63 VDC SMD/SMT 11 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 16 mOhms 2.4 A - 55 C + 135 C 16.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 560uF Tol 20% 10x16.5mm AEC-Q200
200On Order
Min.: 1
Mult.: 1
Reel: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 470uF Tol 20% 10x16.5mm AEC-Q200
400Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 220uF Tol 20% 10x16.5mm AEC-Q200
200Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 150uF Tol 20% 10x16.5mm AEC-Q200
400Expected 03/06/2026
Min.: 1
Mult.: 1
Reel: 200

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 10V 470uF 10X12.2
400Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 400

470 uF 10 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 20V 82uF 10X7.7
500Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 500

82 uF 20 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 40 mOhms 2.5 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 20%
996On Order
Min.: 1
Mult.: 1
Reel: 1.000

560 uF 2.5 VDC SMD/SMT 9 mm 8.3 mm Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms - 55 C + 125 C 6.7 mm 8 mm Can PXH Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors
482Expected 23/07/2026
Min.: 1
Mult.: 1

47 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 60 mOhms 1.3 A - 55 C + 105 C 6.3 mm Can HXD AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors
831Expected 23/07/2026
Min.: 1
Mult.: 1

100 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 30 mOhms 1.4 A - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt
3.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 11 mOhms 5.08 A - 55 C + 105 C 8 mm Can PSC Reel, Cut Tape