Chemi-Con Aluminium Organic Polymer Capacitors

Results: 618
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 16Volts 150uF 0.2
555Expected 28/05/2026
Min.: 1
Mult.: 1

150 uF 16 VDC Radial 5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 3.2 A - 55 C + 105 C 6.3 mm Can PSG Bulk
Chemi-Con HHXD350ARA220ME61G
Chemi-Con Aluminium Organic Polymer Capacitors
1.000Expected 11/05/2026
Min.: 1
Mult.: 1

22 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 100 mOhms 900 mA - 55 C + 105 C 5 mm Can HXD
Chemi-Con APXJ160ARA271MF80J
Chemi-Con Aluminium Organic Polymer Capacitors
6.300Expected 29/04/2026
Min.: 1
Mult.: 1

270 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.08 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXJ2R5ARA821MF80G
Chemi-Con Aluminium Organic Polymer Capacitors
885Expected 05/06/2026
Min.: 1
Mult.: 1

820 uF 2.5 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 7 mOhms 5 A - 55 C + 105 C 6.3 mm Can PXJ
Chemi-Con APXN160ARA331MJ80G
Chemi-Con Aluminium Organic Polymer Capacitors
422Expected 17/06/2026
Min.: 1
Mult.: 1

330 uF 16 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 5000 Hour 20 % 25 mOhms 3.4 A - 55 C + 105 C 10 mm Can PXN AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 180uF 16 Volt 1.000Stock Available
Min.: 1.000
Mult.: 1.000

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF 1.000Stock Available
Min.: 1.000
Mult.: 1.000

100 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10V 330uF 10X7.7 1.000Stock Available
Min.: 1
Mult.: 1
Reel: 500

330 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.77 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 56UF 25V ESR=50 1.000Stock Available
Min.: 1
Mult.: 1

56 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 50 mOhms 900 mA - 55 C + 135 C 6.3 mm Can HXE AEC-Q200
Chemi-Con Aluminium Organic Polymer Capacitors 180UF 16V RADIAL Non-Stocked
Min.: 1
Mult.: 1

180 uF 16 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 16 mOhms 4.36 A - 55 C + 105 C 8 mm Can PS
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V RADIAL Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

330 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 820uF 4 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

820 uF 4 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 390uF 6.3 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

390 uF 6.3 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PS Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 10volts 470uF Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 10 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 10 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 4.42 A - 55 C + 105 C 8 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 560uF 10 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

560 uF 10 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 5.3 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 16 Volt Non-Stocked
Min.: 1
Mult.: 1

270 uF 16 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 20volts 100uF Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

100 uF 20 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Reel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 20 Volt Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

150 uF 20 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Reel
Chemi-Con Aluminium Organic Polymer Capacitors 25 Volts 68 uF Non-Stocked
Min.: 2.000
Mult.: 1.000
Reel: 1.000

68 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 24 mOhms 3.32 A - 55 C + 105 C 8 mm Can PS Reel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 25 Volt Non-Stocked
Min.: 1.000
Mult.: 500
Reel: 500

100 uF 25 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 20 mOhms 4.32 A - 55 C + 105 C 10 mm Can PS Reel
Chemi-Con Aluminium Organic Polymer Capacitors 2.5volts 1500uF Non-Stocked
Min.: 1
Mult.: 1

1500 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 2.5volts 680uF Non-Stocked
Min.: 2.000
Mult.: 2.000

680 uF 2.5 VDC Radial 11.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 10 mOhms 5.23 A - 55 C + 105 C 8 mm Can PS Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 1500uF 2.5 Volt Non-Stocked
Min.: 1
Mult.: 1
Reel: 500

1500 uF 2.5 VDC Radial 12.5 mm Aluminum Polymer Capacitors 15000 Hour 20 % 8 mOhms 5.5 A - 55 C + 105 C 10 mm Can PS Reel, Cut Tape, MouseReel