Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 692In Stock
1.000Expected 05/06/2026
Min.: 1
Mult.: 1
100 uF 25 VDC Radial 8 mm Aluminum Polymer Capacitors 20 % 28 mOhms 2.78 A - 55 C + 105 C 6.3 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 838In Stock
Min.: 1
Mult.: 1
470 uF 25 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 14 mOhms 5 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 240In Stock
Min.: 1
Mult.: 1
120 uF 35 VDC Radial 11.5 mm Aluminum Polymer Capacitors 20 % 16 mOhms 4.67 A - 55 C + 105 C 10 mm PSG
Chemi-Con Aluminium Organic Polymer Capacitors 2.5Volts 560uF 0.2 899In Stock
Min.: 1
Mult.: 1

560 uF 2.5 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 7 mOhms 4.35 A - 55 C + 105 C 5 mm Can PSK Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 4V 2.000In Stock
Min.: 1
Mult.: 1

330 uF 4 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.05 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 6.3V 772In Stock
Min.: 1
Mult.: 1

270 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 10 mOhms 3.7 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 330uF 6.3V 998In Stock
Min.: 1
Mult.: 1

330 uF 6.3 VDC Radial 8 mm Aluminum Polymer Capacitors 20000 Hour 20 % 8 mOhms 4.05 A - 55 C + 105 C 5 mm Can PSK
Chemi-Con Aluminium Organic Polymer Capacitors 1.000In Stock
Min.: 1
Mult.: 1
33 uF 10 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 40 mOhms 1.27 A - 55 C + 105 C 5 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 220UF 16V SMT CAN 405In Stock
Min.: 1
Mult.: 1
Reel: 400

220 uF 16 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 16V SMT CAN 253In Stock
Min.: 1
Mult.: 1
Reel: 400

330 uF 16 VDC SMD/SMT 12.2 mm Aluminum Polymer Capacitors 15000 Hour 20 % 14 mOhms 5.05 A - 55 C + 105 C 10 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 954In Stock
Min.: 1
Mult.: 1
22 uF 20 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 20 % 57 mOhms 1.65 A - 55 C + 105 C 6.3 mm Molded PXA
Chemi-Con Aluminium Organic Polymer Capacitors 470UF 6.3V SMT CAN 789In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 6.3 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 15000 Hour 20 % 12 mOhms 4.77 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10Volts 150uF 8X7 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 880 mA - 55 C + 125 C 8 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 100uF 6X6 1.537In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 6.3 VDC SMD/SMT 5.8 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 720 mA - 55 C + 125 C 6.3 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.3Volts 470uF 10X8 500In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 1.1 A - 55 C + 125 C 10 mm Can PXD Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 150uF 10 Volt 1.213In Stock
900Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 900

150 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 2.88 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 270uF 10 Volt 848In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 21 mOhms 3.22 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 47uF 10 Volt 414In Stock
2.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 10 VDC SMD/SMT 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.31 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 470uF 10 Volt 1.012In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 3.8 A - 55 C + 105 C 10 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 56uF 10 Volt 2.635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 10 VDC SMD/SMT 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.31 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 10 Volt 1.593In Stock
Min.: 1
Mult.: 1
Reel: 1.000

68 uF 10 VDC SMD/SMT 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 2.31 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120UF 10V SMT CAN 889In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 10 VDC SMD/SMT 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 25 mOhms 2.53 A - 55 C + 105 C 6.3 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 100uF 16 Volt 68In Stock
2.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

100 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.01 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 120uF 16 Volt 14In Stock
2.000Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 16 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 24 mOhms 3.01 A - 55 C + 105 C 8 mm Can PXE Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 16 Volt 2.305In Stock
Min.: 1
Mult.: 1
Reel: 1.000

33 uF 16 VDC SMD/SMT 5.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.07 A - 55 C + 105 C 5 mm Can PXE Reel, Cut Tape, MouseReel