Chemi-Con Aluminium Organic Polymer Capacitors

Results: 621
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 35V 20% 6.3 x 7.7 AEC-Q200 60In Stock
1.800Expected 20/04/2026
Min.: 1
Mult.: 1

68 uF 35 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 35 mOhms 1.4 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 50V 20% 6.3 x 5.8 AEC-Q200 52In Stock
2.000Expected 03/06/2026
Min.: 1
Mult.: 1

10 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 15uF 50V 20% 6.3 x 7.7 AEC-Q200 407In Stock
Min.: 1
Mult.: 1

15 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 50V 20% 6.3 x 5.8 AEC-Q200 2.330In Stock
2.000Expected 07/08/2026
Min.: 1
Mult.: 1

22 uF 50 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 750 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 33uF 50V 20% 6.3 x 7.7 AEC-Q200 1.684In Stock
5.400Expected 03/08/2026
Min.: 1
Mult.: 1

33 uF 50 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 40 mOhms 1.1 A - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 5.8 AEC-Q200 112In Stock
12.000Expected 27/05/2026
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 10uF 63V 20% 6.3 x 7.7 AEC-Q200 475In Stock
Min.: 1
Mult.: 1

10 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 22uF 63V 20% 6.3 x 7.7 AEC-Q200 44In Stock
1.800Expected 24/07/2026
Min.: 1
Mult.: 1
Reel: 900

22 uF 63 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 80 mOhms 900 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 6.8uF 63V 20% 6.3 x 5.8 AEC-Q200 182In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 120 mOhms 700 mA - 55 C + 125 C 6.3 mm Can HXC AEC-Q200 Bulk
Chemi-Con Aluminium Organic Polymer Capacitors 66In Stock
400Expected 20/04/2026
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 11 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.1 A - 55 C + 125 C 12.5 mm 10 mm Can HXC
Chemi-Con Aluminium Organic Polymer Capacitors 121In Stock
Min.: 1
Mult.: 1
470 uF 35 VDC SMD/SMT 11 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 2.5 A - 55 C + 135 C 16.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors 9In Stock
400Expected 13/04/2026
Min.: 1
Mult.: 1
100 uF 63 VDC SMD/SMT 11 mm 10.3 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 22 mOhms 2.1 A - 55 C + 135 C 12.5 mm 10 mm Can HXE
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 470uF Tol 20% 10x12.5mm AEC-Q200 107In Stock
400Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 50VDC 150uF Tol 20% 10x12.5mm AEC-Q200 105In Stock
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors HXF Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 150uF Tol 20% 6.3x5.8mm AEC-Q200 608In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 16 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 45 mOhms 1.08 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 16VDC 220uF Tol 20% 6.3x7.7mm AEC-Q200 734In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 27 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 150uF Tol 20% 6.3x7.7mm AEC-Q200 626In Stock
Min.: 1
Mult.: 1
Reel: 900

150 uF 25 VDC SMD/SMT 7.7 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.8 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 82uF Tol 20% 6.3x5.8mm AEC-Q200 698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

82 uF 25 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 100UF 25V ESR=50 137In Stock
1.000Expected 10/03/2026
Min.: 1
Mult.: 1
100 uF 25 VDC SMD/SMT 5.8 mm 7.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 50 mOhms 1.3 A - 55 C + 125 C 6.3 mm Can HXJ
Chemi-Con Aluminium Organic Polymer Capacitors 25VDC 680uF Tol 20% 10x12.5mm AEC-Q200 17In Stock
400Expected 24/06/2026
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 35VDC 56uF Tol 20% 6.3x5.8mm AEC-Q200 850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

56 uF 35 VDC SMD/SMT 5.8 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 60 mOhms 1.2 A - 55 C + 125 C 6.3 mm Can HXJ Ammo Pack
Chemi-Con Aluminium Organic Polymer Capacitors 39In Stock
900Expected 03/08/2026
Min.: 1
Mult.: 1
120 uF 35 VDC SMD/SMT 7.7 mm 7.2 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 36 mOhms 1.7 A - 55 C + 125 C 6.3 mm Can HXJ
Chemi-Con Aluminium Organic Polymer Capacitors 63VDC 120uF Tol 20% 10x12.5mm AEC-Q200 121In Stock
800Expected 07/08/2026
Min.: 1
Mult.: 1
Reel: 400

Aluminum Hybrid Polymer Capacitors HXJ Reel, Cut Tape
Chemi-Con Aluminium Organic Polymer Capacitors 10V 120uF 8X6.7 874In Stock
Min.: 1
Mult.: 1
Reel: 1.000

120 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms 2.8 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 10V 150uF 8X6.7 2.449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

150 uF 10 VDC SMD/SMT 6.7 mm Aluminum Polymer Capacitors 15000 Hour 20 % 27 mOhms 2.8 A - 55 C + 105 C 8 mm Can PXA Reel, Cut Tape, MouseReel