KYOCERA AVX Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.378
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 7.924In Stock
Min.: 1
Mult.: 1
Reel: 950

Radial 220 uF 20 % 35 VDC - 55 C + 105 C 44 mOhms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 9.051In Stock
Min.: 1
Mult.: 1
Reel: 950

Radial 470 uF 20 % 25 VDC - 55 C + 105 C 22 mOhms 11 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 7.385In Stock
Min.: 1
Mult.: 1
Reel: 950

Radial 2200 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 14 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 5.590In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 150 uF 20 % 63 VDC - 55 C + 105 C 33 mOhms 12 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 4.493In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 270 uF 20 % 50 VDC - 55 C + 105 C 22 mOhms 13 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 5.850In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 470 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 13 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 5.991In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 3300 uF 20 % 6.3 VDC - 55 C + 105 C 11 mOhms 14 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 3.706In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 330 uF 20 % 50 VDC - 55 C + 105 C 22 mOhms 15 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 4.025In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 680 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 16 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 5.466In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 1000 uF 20 % 35 VDC - 55 C + 105 C 22 mOhms 18 mm Ammo Pack
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 3.110In Stock
Min.: 1
Mult.: 1
Reel: 600

Radial 330 uF 20 % 63 VDC - 55 C + 105 C 22 mOhms 18 mm Ammo Pack
KYOCERA AVX Tantalum Capacitors - Polymer 35V 10uF 20% 1210 ES R=200mOhm 54.518In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 20 % 35 VDC - 55 C + 105 C 200 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=1 00mOhms 20% 6.772In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 105 C 100 mOhms 7.3 mm 6.1 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm 6.489In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 1500 uF 20 % 6.3 VDC - 55 C + 105 C 55 mOhms 7.3 mm 6 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX TCNX476M025R0100E
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ES R=100mohm Black Resi 1.868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

47 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 1210 ES R=150mOhm Black Resi 3.870In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 25 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 20V 22uF 20% 1210 ES R=90mOhm Black Resin 5.880In Stock
Min.: 1
Mult.: 1
Reel: 2.000

22 uF 20 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=10mohm Black Resi 400In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 10 VDC Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 35V 335 20% 1206 ESR=500mOhm Black Resin 42.006In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 uF 20 % 35 VDC - 55 C + 125 C 500 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 2.5V 100uF 20% 1210 ESR=55mOhm Black Resin 3.970In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 125 C 55 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 2.2uF 20% 1210 ESR=300mOhm Black Resin 4.079In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 2.2 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 50V 3.3uF 20% 1210 ESR=300mOhm Black Resin 6.104In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 3.3 uF 20 % 50 VDC - 55 C + 125 C 300 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 560uF 2000Hours ESR=13mOhms 20% 3.967In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 560 uF 20 % 6.3 VDC - 55 C + 105 C 13 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 6.3V 470uF 2000Hours ESR=15mOhms 20% 2.406In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT 470 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 9.3 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Aluminium Organic Polymer Capacitors 50V 120uF 2000Hours ESR=30mOhms 20% 1.657In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 120 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 11.5 mm Reel, Cut Tape, MouseReel