Nichicon Aluminium Organic Polymer Capacitors

Results: 2.573
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 50VDC 39uF 20% Polymer High Voltage Type AEC-Q200 422In Stock
Min.: 1
Mult.: 1
Reel: 900

39 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.3 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200 456In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50VDC 68uF 20% Polymer High Voltage Type AEC-Q200 640In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 39uF 20% Polymer High Voltage Type AEC-Q200 700In Stock
Min.: 1
Mult.: 1
Reel: 500

39 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 56uF 20% Polymer High Voltage Type AEC-Q200 305In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 63 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63VDC 68uF 20% Polymer High Voltage Type AEC-Q200 904In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 63 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 10 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 80VDC 39uF 20% Polymer High Voltage Type AEC-Q200 422In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 80 VDC SMD/SMT 12 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Polymer High Voltage Type AEC-Q200 954In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 35 VDC SMD/SMT 10 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35VDC 68uF 20% Polymer High Voltage Type AEC-Q200 186In Stock
900Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 900

68 uF 35 VDC SMD/SMT 8 mm Aluminum Polymer Capacitors 8000 Hour 20 % - 55 C + 125 C 6.8 mm Can AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 884In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 32 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 470uF 20% AEC-Q200 Polymer Chip Type 991In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 17 mOhms 1.9 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 560uF 20% AEC-Q200 Polymer Chip Type 787In Stock
Min.: 1
Mult.: 1
Reel: 400

560 uF 16 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 16 mOhms 2 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 900In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 20% AEC-Q200 Polymer Chip Type 701In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 1.8 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 270uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

270 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 18 mOhms 1.9 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 470uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

470 uF 20 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 2.1 A - 55 C + 150 C 12.7 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 150uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

150 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 180uF 20% AEC-Q200 Polymer Chip Type 790In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 25 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 19 mOhms 1.9 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type 781In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.3 A - 55 C + 150 C 8 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 47uF 20% AEC-Q200 Polymer Chip Type 980In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 1.5 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 56uF 20% AEC-Q200 Polymer Chip Type 775In Stock
Min.: 1
Mult.: 1
Reel: 400

56 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 27 mOhms 1.5 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 68uF 20% AEC-Q200 Polymer Chip Type 859In Stock
Min.: 1
Mult.: 1
Reel: 500

68 uF 50 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 28 mOhms 1.5 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 27uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

27 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 1.3 A - 55 C + 150 C 10 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 39uF 20% AEC-Q200 Polymer Chip Type 800In Stock
Min.: 1
Mult.: 1
Reel: 400

39 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.3 A - 55 C + 150 C 12 mm 8 mm Can Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 63V 47uF 20% AEC-Q200 Polymer Chip Type 975In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 63 VDC SMD/SMT Aluminum Polymer Capacitors 2000 Hour 20 % 33 mOhms 1.4 A - 55 C + 150 C 10 mm 10 mm Can Reel, Cut Tape