Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.761
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% STD 4000h AEC-Q200 3.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 35 VDC - 55 C + 125 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Temp AEC-Q200 3.792In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 220 uF 20 % 25 VDC - 55 C + 145 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% Hi Temp AEC-Q200 3.635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% LG HiRip/LoESR AEC-Q200 1.681In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 560 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 15.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 150uF 20% LG HiRip/LoESR AEC-Q200 1.773In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 150 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 15.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% LG HiRip/LoESR AEC-Q200 3.651In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 11.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 1000uF 20% L/S=5mm AEC-Q200 2.014In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 1000 uF 20 % 25 VDC - 55 C + 125 C 11 mOhms 15.7 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 25VDC 220uF 20% Hi Rip AEC-Q200 3.563In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 220 uF 20 % 25 VDC - 55 C + 125 C 22 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 63VDC 47uF 20% Hi Rip AEC-Q200 3.257In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 9.5 mm AEC-Q200 Ammo Pack
Panasonic Aluminium Organic Polymer Capacitors 100uF 25volt AEC-Q200 15.873In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 105 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 25volt AEC-Q200 7.740In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 105 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10uF 50volt AEC-Q200 6.817In Stock
6.000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 105 C 120 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 50volt AEC-Q200 4.453In Stock
12.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100uF 50volt 10X10mm Anti-Vibe AEC-Q200 5.401In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 105 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 47uF 20% Anti-Vibe AEC-Q200 2.558In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uF 50volt AEC-Q200 1.832In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 68uF 50volt 8X10mm Anti-Vibe AEC-Q200 2.180In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 22uF 63volt AEC-Q200 13.565In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 22 uF 20 % 63 VDC - 55 C + 105 C 80 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt AEC-Q200 5.138In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uF 63volt 10X10mm Anti-Vibe AEC-Q200 1.697In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 82uF 20% AEC-Q200 3.736In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 105 C 30 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 33UF 80V ESR=36 2.295In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 80 VDC - 55 C + 105 C 36 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 35volt AEC-Q200 16.988In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 150uF 35volt 8X10mm Anti-Vibe AEC-Q200 6.314In Stock
4.500Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 105 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 220uF 20% AEC-Q200 3.981In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 105 C 20 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel