Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF 20% Anti-V Type AEC-Q200 4.187In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 116In Stock
750Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 50VDC 220uF 20% AEC-Q200 5.260In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 220 uF 20 % 50 VDC - 55 C + 135 C 10 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% Anti-V AEC-Q200 2.626In Stock
6.800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 135 C 11 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 5mohm 4.823In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 5 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1000uF ESR 6mohm 3.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 1000 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 270uF 6m POSCAP 2.943In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 270 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 188In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 983In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Cutting 189In Stock
Min.: 1
Mult.: 1

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 8 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping 489In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 15 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 8 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 193In Stock
Min.: 1
Mult.: 1

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Cutting 185In Stock
Min.: 1
Mult.: 1

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 18uF 20% Lead Terminal Taping 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 18 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 30mOhms THT 200In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 100 VDC - 55 C + 105 C 30 mOhms 7.9 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Cutting 194In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% Lead Terminal Taping 471In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 30 mOhms 13 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 100VDC 27uF 20% 40mOhm 730mA 393In Stock
Min.: 1
Mult.: 1

Radial 27 uF 20 % 100 VDC - 55 C + 125 C 40 mOhms 12 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 100VDC 6.8uF 60mOhm 8x7mm OS-CON 959In Stock
Min.: 1
Mult.: 1

Radial 6.8 uF 20 % 100 VDC - 55 C + 105 C 60 mOhms 7 mm
Panasonic Aluminium Organic Polymer Capacitors 100VDC 6.8uF 20% Lead Terminal Taping 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Radial 6.8 uF 20 % 100 VDC - 55 C + 125 C 60 mOhms 7 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 386In Stock
Min.: 1
Mult.: 1

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm Bulk
Panasonic Aluminium Organic Polymer Capacitors 10volts 56uF ESR 45mohm 904In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Radial 56 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 6 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON 1.315In Stock
Min.: 1
Mult.: 1
Reel: 500

Radial 270 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 8 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 330uF ESR 16mohm 2.491In Stock
1.000On Order
Min.: 1
Mult.: 1
Reel: 500

Radial 330 uF 20 % 16 VDC - 55 C + 105 C 16 mOhms 13 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 588In Stock
Min.: 1
Mult.: 1

Radial 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 7 mm Bulk