Panasonic Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 1.762
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 10volts 33uF ESR 70mohm 1.476In Stock
2.000Expected 17/08/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 55mOhm 1.371In Stock
3.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 100 uF 20 % 10 VDC - 55 C + 105 C 55 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 20% ESR 100mOhm 1.760In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 100 mOhms 7.3 mm 4.3 mm 1.9 mm Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 330uF ESR 25mohm 125In Stock
16.000Expected 12/10/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 3.8 mm Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 19In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 150 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 158In Stock
400Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 125 C 14 mOhms 11.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1.318In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 27 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 150uF ESR 30mohm 173In Stock
5.500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 20mohm 62In Stock
2.219Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 20 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 30mohm 439In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 30 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 50mohm 867In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 50 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 56uF ESR 45mohm 1.108In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 56 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 82uF ESR 40mohm 1.464In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 105 C 40 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF 28mohm 10x8mm OSCON 588In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 29 mOhms 7.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16v 39uf 6.3x5.9mm 79In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 35 mOhms 5.9 mm Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16volts 100uF ESR 24mohm 3.556In Stock
23.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 16 VDC - 55 C + 105 C 24 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 120uF ESR 27mohm 306In Stock
3.000Expected 22/07/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 39uF ESR 27mohm 43In Stock
9.000On Order
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT 39 uF 20 % 16 VDC - 55 C + 105 C 27 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 68uF ESR 25mohm 313In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 16 VDC - 55 C + 105 C 25 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volt 82uF 40mOhms 8x7mm OS-CON 30In Stock
1.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 82 uF 20 % 16 VDC - 55 C + 125 C 40 mOhms 6.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 470uF ESR 10mohm 1.160In Stock
2.000Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 16 VDC - 55 C + 105 C 10 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 1000uF ESR 12mohm 169In Stock
39.600On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 105 C 12 mOhms 12.6 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 180uF ESR 22mohm 1.878In Stock
17.103On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 180 uF 20 % 16 VDC - 55 C + 105 C 22 mOhms 5.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16volts 560uF ESR 14mohm 116In Stock
16.400On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 14 mOhms 11.9 mm Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 16VDC 560uF 18mOhm 3900mAr.m.s 256In Stock
500Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 16 VDC - 55 C + 105 C 18 mOhms 10 mm Reel, Cut Tape