Panasonic SVF Series Aluminium Organic Polymer Capacitors

Results: 26
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Diameter Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 120uf 35volts 4.4A OS-CON Polymer 1.545In Stock
Min.: 1
Mult.: 1
: 400

120 uF 35 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 18 mOhms 1.39 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 270uf 16volts 3.3A OS-CON Polymer 1.485In Stock
Min.: 1
Mult.: 1
: 1.000

270 uF 16 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 16VDC 1000uF 20% 1350mA 16mOhms 2.091In Stock
Min.: 1
Mult.: 1
: 500

1000 uF 16 VDC SMD/SMT 10 mm (0.394 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 4.3 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 180uf 16volts 3.3A OS-CON Polymer 3.582In Stock
Min.: 1
Mult.: 1
: 1.000

180 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 22 mOhms 1.04 A - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 1000uf 16volts 5.4A OS-CON Polymer 731In Stock
Min.: 1
Mult.: 1
: 400

1000 uF 16 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 12 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 560uf 16volts 4.95A OS-CON Polymer 15In Stock
400Expected 10/09/2026
Min.: 1
Mult.: 1
: 400

560 uF 16 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 82uf 16volts 3.0A OS-CON Polymer 1.318In Stock
Min.: 1
Mult.: 1
: 1.500

82 uF 16 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 27 mOhms 940 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 120uf 20volts 3.2A OS-CON Polymer 507In Stock
2.000Expected 01/06/2026
Min.: 1
Mult.: 1
: 1.000

120 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 56uf 20volts 2.8A OS-CON Polymer 805In Stock
Min.: 1
Mult.: 1
: 1.500

56 uF 20 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100uf 25volts 3.2A OS-CON Polymer 81In Stock
2.000On Order
Min.: 1
Mult.: 1
: 1.000

100 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 24 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uf 25volts 4.65A OS-CON Polymer 36In Stock
Min.: 1
Mult.: 1
: 400

180 uF 25 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 16 mOhms 1.47 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 27uf 25volts 2.45A OS-CON Polymer 130In Stock
Min.: 1
Mult.: 1
: 1.500

27 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 770 mA - 55 C + 125 C 5 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 330uf 25volts 5.0A OS-CON Polymer 649In Stock
Min.: 1
Mult.: 1
: 400

330 uF 25 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.58 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 22uf 35volts 2.6A OS-CON Polymer 350In Stock
Min.: 1
Mult.: 1
: 1.000

22 uF 35 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 35 mOhms 820 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 10uf 50volts 2.5A OS-CON Polymer 1.640In Stock
Min.: 1
Mult.: 1
: 1.000

10 uF 50 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 790 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 39uf 50volts 3.8A OS-CON Polymer 541In Stock
Min.: 1
Mult.: 1
: 400

39 uF 50 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.2 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 68uf 50volts 4.3A OS-CON Polymer 168In Stock
Min.: 1
Mult.: 1
: 400

68 uF 50 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.35 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 47uf 25volts 2.8A OS-CON Polymer
2.000Expected 27/05/2026
Min.: 1
Mult.: 1
: 1.000

47 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180uf 20volts 3.2A OS-CON Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

180 uF 20 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 25 mOhms 1.01 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 390uf 20volts 4.95A OS-CON Polymer Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 400

390 uF 20 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 14 mOhms 1.56 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 560uf 20volts 5.4A OS-CON Polymer Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 400

560 uF 20 VDC SMD/SMT 12.6 mm (0.496 in) Aluminum Polymer Capacitors 1000 Hour 20 % 40 mOhms 1.7 A - 55 C + 125 C 10 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 56uf 25volts 2.8A OS-CON Polymer Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 1.000

56 uF 25 VDC SMD/SMT 5.9 mm (0.232 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 6.3 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 82uf 25volts 3.0A OS-CON Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

82 uF 25 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 28 mOhms 940 mA - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 39uf 35volts 2.8A OS-CON Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 1.000

39 uF 35 VDC SMD/SMT 6.9 mm (0.272 in) Aluminum Polymer Capacitors 1000 Hour 20 % 30 mOhms 880 mA - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 82uf 35volts 4.0A OS-CON Polymer Non-Stocked Lead-Time 42 Weeks
Min.: 1
Mult.: 1
: 400

82 uF 35 VDC SMD/SMT 11.9 mm (0.469 in) Aluminum Polymer Capacitors 1000 Hour 20 % 20 mOhms 1.26 A - 55 C + 125 C 8 mm Can SVF Reel, Cut Tape