Wurth Elektronik Aluminium Organic Polymer Capacitors

Results: 373
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Diameter Package Type Series Packaging
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 25V 180uF 20% ESR=15mOhms 375In Stock
Min.: 1
Mult.: 1
Reel: 400

180 uF 25 VDC SMD/SMT 10.3 mm 10.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 15 mOhms 4.8 A - 55 C + 105 C 12.4 mm 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLP 35V 18uF 20% ESR=64mOhms 718In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18 uF 35 VDC SMD/SMT 5.8 mm 6.6 mm Aluminum Polymer Capacitors 2000 Hour 20 % 64 mOhms 900 mA - 55 C + 105 C 6.3 mm Can WCAP-PSLP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 35V 22uF 20% ESR=35mOhms 1.737In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF 35 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 2.3 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 47uF 20% ESR=50mOhms 594In Stock
Min.: 1
Mult.: 1
Reel: 600

47 uF 63 VDC Radial Aluminum Polymer Capacitors 2000 Hour 20 % 50 mOhms 1.6 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 6.3V 470uF 20% ESR=20mOhms 3.007In Stock
Min.: 1
Mult.: 1
Reel: 700

470 uF 6.3 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 63V 10uF 20% ESR=35mOhms 142In Stock
Min.: 1
Mult.: 1
Reel: 400

10 uF 63 VDC SMD/SMT 11.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 35 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 63V 10uF 20% ESR=55mOhms 604In Stock
Min.: 1
Mult.: 1
Reel: 800

10 uF 63 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 55 mOhms 1.4 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V 3.494In Stock
Min.: 1
Mult.: 1
Reel: 3.500

220 uF 4 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 6.3 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PHLE 560uF 20%Tol 2V 1.829In Stock
Min.: 1
Mult.: 1
Reel: 3.500

560 uF 2 VDC SMD/SMT 7.3 mm 4.3 mm Aluminum Polymer Capacitors 2000 Hour 20 % 4.5 mOhms 8.5 A - 55 C + 105 C 1.9 mm Molded WCAP-PHLE Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 16V 470uF 20% ESR=11mOhms 1.821In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC SMD/SMT 10.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 11 mOhms 5.1 A - 55 C + 105 C 10.3 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PTHR 50V 22uF 20% ESR=40mOhms 697In Stock
Min.: 1
Mult.: 1
Reel: 800

22 uF 50 VDC Radial 11.5 mm Aluminum Polymer Capacitors 2000 Hour 20 % 40 mOhms 1.8 A - 55 C + 105 C 8 mm Can WCAP-PTHR Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSHP 10V 390uF 20% ESR=20mOhms 1.829In Stock
Min.: 1
Mult.: 1
Reel: 700

390 uF 10 VDC SMD/SMT 7.7 mm Aluminum Polymer Capacitors 2000 Hour 20 % 20 mOhms 3.5 A - 55 C + 105 C 8 mm Can WCAP-PSHP Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-PSLC 80V 22uF 20% ESR=38mOhms 413In Stock
Min.: 1
Mult.: 1
Reel: 400

22 uF 80 VDC SMD/SMT 12.4 mm Aluminum Polymer Capacitors 2000 Hour 20 % 38 mOhms 2.3 A - 55 C + 105 C 10 mm Can WCAP-PSLC Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 10uF 20% THT Radial -55/+105C 2.330In Stock
Min.: 1
Mult.: 1
Reel: 1.500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 100 mOhms 1.06 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 22uF 20% THT Radial -55/+105C 1.321In Stock
Min.: 1
Mult.: 1
Reel: 800

22 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 40 mOhms 1.56 A - 55 C + 105 C 9 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 16V 220uF 20% SMT V-Chip -55/+125C 1.652In Stock
Min.: 1
Mult.: 1
Reel: 900

220 uF 16 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 7.7 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSAH 25V 100uF 20% SMT V-Chip -55/+125C 1.475In Stock
Min.: 1
Mult.: 1
Reel: 900

100 uF 25 VDC SMD/SMT 6.6 mm Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 30 mOhms 1.4 A - 55 C + 125 C 7.7 mm 6.3 mm Can WCAP-HSAH Reel, Cut Tape, MouseReel
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 120uF 20% THT Radial -55/+105C 2.820In Stock
Min.: 1
Mult.: 1
Reel: 1.500

120 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 40 mOhms 1.5 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 16V 330uF 20% THT Radial -55/+105C 1.060In Stock
Min.: 1
Mult.: 1
Reel: 800

330 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 23 mOhms 2.35 A - 55 C + 105 C 11.5 mm 8 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 50V 15uF 20% THT Radial -55/+105C 1.910In Stock
Min.: 1
Mult.: 1
Reel: 1.500

15 uF 50 VDC Radial Aluminum Hybrid Polymer Capacitors 5000 Hour 20 % 80 mOhms 1.2 A - 55 C + 105 C 8 mm 6.3 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 63V 47uF 20% THT Radial -55/+105C 1.764In Stock
Min.: 1
Mult.: 1
Reel: 600

47 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 30 mOhms 2.1 A - 55 C + 105 C 10 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTG5 100V 15uF 20% THT Radial -55/+105C 733In Stock
Min.: 1
Mult.: 1
Reel: 600

15 uF 100 VDC Radial Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 60 mOhms 1.66 A - 55 C + 105 C 12.5 mm 10 mm Can WCAP-HTG5 Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 16V 560uF 20% THT Radial -55/+125C 860In Stock
Min.: 1
Mult.: 1
Reel: 600

560 uF 16 VDC Radial Aluminum Hybrid Polymer Capacitors 4000 Hour 20 % 14 mOhms 3.03 A - 55 C + 125 C 12.5 mm 10 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HTAH 63V 10uF 20% THT Radial -55/+125C 2.958In Stock
Min.: 1
Mult.: 1
Reel: 1.500

10 uF 63 VDC Radial Aluminum Hybrid Polymer Capacitors 2000 Hour 20 % 100 mOhms 840 mA - 55 C + 125 C 8 mm 6.3 mm Can WCAP-HTAH Ammo Pack
Wurth Elektronik Aluminium Organic Polymer Capacitors WCAP-HSG5 50V 100uF 20% SMT V-Chip -55/+105C 856In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC SMD/SMT 10.3 mm Aluminum Hybrid Polymer Capacitors 10000 Hour 20 % 28 mOhms 2 A - 55 C + 105 C 10.5 mm 10 mm Can WCAP-HSG5 Reel, Cut Tape, MouseReel