+ 150 C Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Aluminium Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q200 2.548In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 220uF SMD 150C ESR=23mOhms AEC-Q20 Antivibration 551In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 390uF SMD 150C ESR=20mOhms AEC-Q200 2.900In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 390 uF 20 % 25 VDC - 55 C + 150 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 82uF SMD 150C ESR=30mOhms AEC-Q200 3.778In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 82 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 1.984In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 150 C 28 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 1.838In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 50V 150uF SMD 150C ESR=26mOhms AEC-Q200 Antivibration 1.854In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 150 C 26 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 1.540In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 270uF SMD 150C ESR=20mOhms AEC-Q200 Antivibration 1.815In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 150 C 20 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 2.362In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 Antivibration 2.070In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 150 C 17 mOhms 12.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1.227In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 150 C 15 mOhms 16.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration 1.565In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 820 uF 20 % 25 VDC - 55 C + 150 C 15 mOhms 16.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 Anti-Vibe 2.288In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
KEMET Aluminium Organic Polymer Capacitors 63Vo 370uF AXI 10KHr ESR=145 mOhms AECQ20 241In Stock
2.112Expected 25/06/2026
Min.: 1
Mult.: 1

Axial 370 uF - 10 %, + 30 % 63 VDC - 40 C + 150 C 145 mOhms 35 mm AEC-Q200 Tray
KEMET Tantalum Capacitors - Polymer 50V 10uF 2912 20% ES R=120mOhms AECQ200 1.714In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 10 uF 20 % 50 VDC - 55 C + 150 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% -55C/+125C 7343-31 ESR=6mOhms AEC-Q200 192In Stock
500Expected 02/07/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 150 C 6 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 33uF 2917 ESR=100mohm 20% 794In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 150 C 100 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 1000uF 20% AEC-Q200 Polymer Chip Type 731In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 1000 uF 20 % 16 VDC - 55 C + 150 C 13 mOhms 12.7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 220uF 20% AEC-Q200 Polymer Chip Type 1.755In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 16 VDC - 55 C + 150 C 30 mOhms 7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 16V 680uF 20% AEC-Q200 Polymer Chip Type 1.450In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 16 VDC - 55 C + 150 C 19 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 100uF 20% AEC-Q200 Polymer Chip Type 1.986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 20 VDC - 55 C + 150 C 39 mOhms 7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 20% AEC-Q200 Polymer Chip Type 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 20 VDC - 55 C + 150 C 20 mOhms 10 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 25V 68uF 20% AEC-Q200 Polymer Chip Type 1.997In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 25 VDC - 55 C + 150 C 41 mOhms 7 mm Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 50V 22uF 20% AEC-Q200 Polymer Chip Type 1.948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 50 VDC - 55 C + 150 C 48 mOhms 7 mm Reel, Cut Tape