POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 10volts 68uF ESR 25mohm
2.998Expected 01/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volt 330uF 40mohm 734338 POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

330 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel
Panasonic Tantalum Capacitors - Polymer 10VDC 150uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

150 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 150 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 10VDC 68uF 25m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

68 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 68 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TV AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 220uF 15m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 330uF 15m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 470uF 15m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 15mohm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 18mohm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 55 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 21mohm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 21 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 220uF 20% ESR 30mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1411 30 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 220uF ESR 35mohm Non-Stocked Lead-Time 27 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

220 uF 2.5 VDC SMD/SMT 20 % 1210 35 mOhms 55 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 18mohm Non-Stocked Lead-Time 27 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 18 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 12mohm Non-Stocked Lead-Time 27 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

470 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 117.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5VDC 470uF 20% ESR 9mOhm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 20 % 2917 9 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 2.5volts 470uF ESR 10mohm Non-Stocked Lead-Time 27 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 2.5 VDC SMD/SMT 20 % 2917 10 mOhms 117.5 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPF Reel
Panasonic Tantalum Capacitors - Polymer 4volts 100uF 70mohm POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

100 uF 4 VDC SMD/SMT 20 % 1210 70 mOhms 40 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4volts 220uF 25mohm POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 88 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 470uF 18m POSCAP AEC-Q200 Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

470 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 188 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TA AEC-Q200 Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 150uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

150 uF 4 VDC SMD/SMT 20 % 2917 18 mOhms 60 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 15m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC SMD/SMT 20 % 2917 25 mOhms 88 uA 1.8 mm - 55 C + 125 C 7343 D2E Case TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 220uF 18m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

220 uF 4 VDC 88 uA TC Reel
Panasonic Tantalum Capacitors - Polymer 4VDC 330uF 25m POSCAP Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

330 uF 4 VDC 132 uA TC Reel