SP-Cap Aluminium Organic Polymer Capacitors

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Width Product Life Tolerance ESR Ripple Current Minimum Operating Temperature Maximum Operating Temperature Height Package Type Series Packaging
Panasonic Aluminium Organic Polymer Capacitors 180uF 2V Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 220UF 2V SMD Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

220 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 3 A - 40 C + 105 C 1.9 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 270uF 2VDC SP Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

270 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC SP Polymer Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2VDC 9mOhm SP Polymer Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.500

470 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3.5 A - 40 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 180UF 2.5V SMD Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

180 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 220uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

220 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

330 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3.5 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2.5volt Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3.5 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 100uF 4volt Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3.500

100 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 2000 Hour 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 470uF 2.0volt Non-Stocked Lead-Time 15 Weeks

470 uF 2 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 6 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 330uF 2.5volt Non-Stocked Lead-Time 15 Weeks

330 uF 2.5 VDC SMD/SMT Aluminum Polymer Capacitors 1000 Hour 20 % 15 mOhms - 55 C + 125 C Molded HX Reel
Panasonic Aluminium Organic Polymer Capacitors 390uF 2volt Non-Stocked Lead-Time 15 Weeks

390 uF 2 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 9 mOhms 3 A - 40 C + 105 C 2 mm Molded SX Reel
Panasonic Aluminium Organic Polymer Capacitors 82uF 4volt Non-Stocked Lead-Time 15 Weeks

82 uF 4 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 1000 Hour 20 % 9 mOhms 3 A - 40 C + 105 C 1.9 mm Molded SX Reel
Panasonic EEF-SX0E391E4
Panasonic Aluminium Organic Polymer Capacitors 390uF 2.5V Non-Stocked Lead-Time 26 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

390 uF 2.5 VDC SMD/SMT 7.3 mm (0.287 in) 4.3 mm (0.169 in) Aluminum Polymer Capacitors 20 % 4.5 mOhms 4 A - 40 C + 105 C 1.9 mm Molded SX Reel