KO-CAP Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 4.049
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 2.5V 68uF 1206 20% ESR=70mOhms 1.639In Stock
2.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 68 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1206 20% ESR=70mOhms 1.838In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C 70 mOhms 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=70mOhms 1.607In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=70mOhms 18.108In Stock
8.000Expected 13/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 100uF 1311 20% ESR=70mOhms 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 2.5 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 100uF 1311 20% ESR=35mOhms 1.410In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=15mOhms 263In Stock
62.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 15 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=18mOhms 965In Stock
2.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 18 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 120uF 1311 20% ESR=35mOhms 553In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=25mOhms 244In Stock
36.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 150uF 1311 20% ESR=7mOhms 47In Stock
2.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 1311 20% ESR=35mOhms 523In Stock
16.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 220uF 1311 20% ESR=35mOhms 277In Stock
4.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 1311 20% ESR=35mOhms 633In Stock
4.000Expected 12/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=70mOhms 1.344In Stock
6.000Expected 19/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=25mOhms 2.044In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 33uF 1311 20% ESR=40mOhms 526In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 10 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 33uF 1311 20% ESR=7mOhms 707In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 1311 20% ESR=9mOhms 194In Stock
22.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 9 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=18mOhms 1.900In Stock
2.000Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 18 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 20% ESR=35mOhms 156In Stock
2.000Expected 09/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 35 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms 10In Stock
68.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=40mOhms 2.988In Stock
6.000Expected 10/09/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 47uF 1311 20% ESR=70mOhms 455In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 20 % 8 VDC - 55 C + 105 C 70 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 68uF 1311 20% ESR=40mOhms 878In Stock
2.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 68 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel