AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 47uF 35volt AEC-Q200 122In Stock
16.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 47uF 125degC VibeProof AEC-Q200 314In Stock
1.000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 35 VDC - 55 C + 125 C 60 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 68uF 125degC VibeProof AEC-Q200 679In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 330uf 145degC 2000h AEC-Q200 597In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 330uf 145degC Anti-Vibe AEC-Q200 767In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50v 100uf 145degC 2000h AEC-Q200 573In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 145 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63v 33uf 145degC 2000h AEC-Q200 200In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 145 C 40 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63v 56uf 145degC 2000h AEC-Q200 427In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 145 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 150uf 145degC 2000h AEC-Q200 29In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35v 150uf 145degC Anti-Vibe AEC-Q200 7In Stock
2.000Expected 25/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 145 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35v 270uf 145degC 2000h AEC-Q200 1.806In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 35 VDC - 55 C + 145 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 698In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 1.354In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 100uF 20% AEC-Q200 Anti-Vibe 220In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 150 C 28 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 56uF 20% AEC-Q200 Anti-Vibe 694In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 150 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 100uF 20% AEC-Q200 Anti-Vibe 1.227In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 35 VDC - 55 C + 150 C 30 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 154In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 150uF 20% AEC-Q200 Anti-Vibe 698In Stock
1.000Expected 09/03/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 35 VDC - 55 C + 150 C 23 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 100uF 20% SMD AEC-Q200
1.923Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 25 VDC - 55 C + 125 C 50 mOhms 5.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 150uf 125degC 6.3 x 7.7mm SMD 565In Stock
6.300Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25VDC 150uF 125degC VibeProof AEC-Q200 665In Stock
900Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 125 C 30 mOhms 7.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 25v 270uf AEC-Q200 8 x 10.2mm 775In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% SMD AEC-Q200 723In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 330uF 20% Anti-V AEC-Q200 510In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 27 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape