AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.315
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Panasonic Aluminium Organic Polymer Capacitors 25VDC 680uF 20% Anti-V Type AEC-Q200 14In Stock
800On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 680 uF 20 % 25 VDC - 55 C + 125 C 14 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 349In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 150uF 20% AEC-Q200 914In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 150 uF 20 % 50 VDC - 55 C + 125 C 17 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 50VDC 270uF 20% AEC-Q200 1.027In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 270 uF 20 % 50 VDC - 55 C + 125 C 13 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 100uF 20% AEC-Q200 Anti-Vib 431In Stock
800Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 100 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% AEC-Q200 223In Stock
800Expected 01/07/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 120uF 20% Anti-V Type AEC-Q200 80In Stock
1.200Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 120 uF 20 % 63 VDC - 55 C + 125 C 19 mOhms 12.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 63VDC 150uF 125degC Hybrid Cap AEC-Q200 608In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 150 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 180uF 20% AEC-Q200 22In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 63VDC 180uF 20% Anti-V Type AEC-Q200 29In Stock
2.250On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 180 uF 20 % 63 VDC - 55 C + 125 C 15 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 330uF 20% AEC-Q200 Anti-Vib 997In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF 125degC Hybrid Cap AEC-Q200 148In Stock
5.500On Order
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF 20% AEC-Q200 1.007In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 14 mOhms 12.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 470uF Anti-V Hybrid Cap AEC-Q200 512In Stock
750Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 470 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 35VDC 680uF 20% Anti-V Type AEC-Q200 116In Stock
750Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT 680 uF 20 % 35 VDC - 55 C + 125 C 11 mOhms 16.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors 330UF 25V ESR=16 776In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 16 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 25VDC 560uF 20% Anti-Vibe AEC-Q200 22In Stock
2.500On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 560 uF 20 % 25 VDC - 55 C + 135 C 16 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100UF 50V ESR=23 52In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors 100UF 50V ESR=23 742In Stock
1.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 20 % 50 VDC - 55 C + 125 C 23 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 62In Stock
1.000Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 12In Stock
1.000Expected 01/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 68 uF 20 % 50 VDC - 55 C + 125 C 25 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminium Organic Polymer Capacitors ZT 503In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 1.325In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 33In Stock
1.000Expected 29/06/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 63 VDC - 55 C + 125 C 32 mOhms 10.5 mm AEC-Q200 Reel, Cut Tape
Panasonic Aluminium Organic Polymer Capacitors ZT 594In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 56 uF 20 % 63 VDC - 55 C + 125 C 25 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape