POSCAP Tantalum Capacitors - Polymer

Results: 313
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Case Code - in ESR Leakage Current Height Minimum Operating Temperature Maximum Operating Temperature Case Code - mm Mfr Case Code Series Qualification Packaging
Panasonic Tantalum Capacitors - Polymer 10volts 330uF 35mohm 734338 POSCAP 1.749In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 35 mOhms 3.8 mm - 55 C + 125 C 7343 D4 Case TH Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25volts 22uF ESR 60mohm 2.655In Stock
Min.: 1
Mult.: 1
Reel: 3.000

22 uF 25 VDC SMD/SMT 20 % 2917 60 mOhms 55 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3VDC 220uF 9m POSCAP 1.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC 138.6 uA TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16V 220uF 20% 1800mA 3.153In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 16 VDC SMD/SMT 20 % 0202 50 mOhms 352 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20V 33uF 20% 900mA 3.641In Stock
Min.: 1
Mult.: 1
Reel: 2.000

33 uF 20 VDC SMD/SMT 20 % 1411 100 mOhms 198 uA 1.9 mm - 55 C + 105 C 3528 B2 Case Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 100uF 20% 1600mA 3.399In Stock
Min.: 1
Mult.: 1
Reel: 2.500

100 uF 25 VDC SMD/SMT 20 % 0202 60 mOhms 250 uA 2.8 mm - 55 C + 125 C 7343 TDC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA 3.842In Stock
Min.: 1
Mult.: 1
Reel: 3.000

68 uF 35 VDC SMD/SMT 20 % 2815 100 mOhms 238 uA 1.9 mm - 55 C + 105 C 7343 D2S Case Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 6.3volts 220uF ESR 40mohm 2.116In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 6.3 VDC SMD/SMT 20 % 2917 40 mOhms 138.6 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC 2.064In Stock
Min.: 1
Mult.: 1
Reel: 2.000

15 uF 25 VDC SMD/SMT 20 % 1311 100 mOhms 112.5 uA 1.9 mm - 55 C + 125 C 3528 B2 TQC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10VDC 47uF 70m POSCAP 3.175In Stock
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TA Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 220uF 25m POSCAP 2.922In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 15 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 330uF 25m POSCAP 2.059In Stock
Min.: 1
Mult.: 1
Reel: 2.000

330 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 330 uA 3.8 mm - 55 C + 125 C 7343 D4 Case TC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 3.900In Stock
4.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 2.000

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 40mohm 3.444In Stock
2.500Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 40 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 47uF ESR 70mohm 11.624In Stock
Min.: 1
Mult.: 1
Reel: 2.000

47 uF 10 VDC SMD/SMT 20 % 1210 70 mOhms 47 uA 1.9 mm - 55 C + 105 C 3528 B2 Case TPB Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10volts 100uF ESR 45mohm 3.773In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC SMD/SMT 20 % 2917 45 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 10VDC 100uF 20% ESR 50mOhm 4.943In Stock
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 10 VDC SMD/SMT 20 % 2917 50 mOhms 100 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TPC Reel, Cut Tape
Panasonic Tantalum Capacitors - Polymer 10volts 220uF ESR 25mohm 5.607In Stock
5.000On Order
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 10 VDC SMD/SMT 20 % 2917 25 mOhms 220 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC 220uF 20% 50mOhm 1750mA 2.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

220 uF 16 VDC SMD/SMT 20 % 2824 50 mOhms 352 uA 2.8 mm - 55 C + 105 C 7343 D3L Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 16VDC, 150uF, 70mOhm 3.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

150 uF 16 VDC SMD/SMT 20 % 2917 70 mOhms 240 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer POSCAP 20V 100UF 7.3x4.3x1.9mm 6.188In Stock
6.000Expected 20/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

100 uF 20 VDC SMD/SMT 20 % 2917 100 mOhms 200 uA 1.9 mm - 55 C + 105 C 7343 D2 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 20volts 47uF ESR 55mohm 7.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

47 uF 20 VDC SMD/SMT 20 % 2917 55 mOhms 94 uA 1.4 mm - 55 C + 105 C 7343 D15 Case TQC Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 12mohm 4.279In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1500 uF 2.5 VDC SMD/SMT 20 % 2917 12 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 1500uF ESR 15mohm 5.633In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1500 uF 2.5 VDC SMD/SMT 20 % 2917 15 mOhms 375 uA 3.8 mm - 55 C + 105 C 7343 D4 Case TPE Reel, Cut Tape, MouseReel
Panasonic Tantalum Capacitors - Polymer 2.5volts 330uF ESR 7mohm 2.880In Stock
Min.: 1
Mult.: 1
Reel: 3.000

330 uF 2.5 VDC SMD/SMT 20 % 2917 7 mOhms 82.5 uA 1.8 mm - 55 C + 105 C 7343 D2E Case TPE Reel, Cut Tape, MouseReel