2917 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 3.479
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
KEMET Tantalum Capacitors - Polymer 20V 22uF 2917 20% ESR=90mOhms 449In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 20 VDC - 55 C + 125 C 90 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 3V 330uF 2917 20% ESR=25mOhms 320In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 3 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=45mOhms 125In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 47 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 220uF 2917 20% ESR=7mOhms 143In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 6.3 VDC - 55 C + 105 C 7 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms 2.544In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % 10 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 25V 33uF 2917 20% ESR=25mOhms 1.785In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 25Vol 15uF 2917 2KHr ESR=40 mOhms 763In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 15 uF 20 % 25 VDC - 55 C + 125 C 40 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=45mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 105 C 45 mOhms 1.9 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 4V 470uF 20% 2917 ES R=25mOhm 2.014In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 470 uF 20 % 4 VDC - 55 C + 105 C 25 mOhms 7.3 mm 4.3 mm 2.9 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=15 mOhms 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 150 uF 20 % 6.3 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms AEC-Q200 107In Stock
1.500Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 10 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 100uF 2917 20% ESR=40mOhms 329In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 20 % 6.3 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 1.4 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 680uF 2917 20% ESR=10mOhms 369In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 680 uF 20 % 2.5 VDC - 55 C + 125 C 10 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=80mOhms AEC-Q200 131In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 6.3 VDC - 55 C + 125 C 80 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=25mOhms 425In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 4 VDC - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 8V 150uF 2917 20% ESR=40mOhms 388In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 8 VDC - 55 C + 105 C 40 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms 1.601In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2 VDC - 55 C + 125 C 9 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 25V 22uF 20% 2917 ES R=70mOhm Black Resin 2.418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 22 uF 20 % 25 VDC - 55 C + 105 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=4.5 mOhms 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 4.5 mOhms 7.3 mm 4.3 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 16V 33uF 2917 20% ESR=45mOhms 601In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 33 uF 20 % 16 VDC - 55 C + 105 C 45 mOhms 7.3 mm 4.3 mm 1.8 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 16Vo 6.8uF 2917 2KHr ESR=70 mOhms 19In Stock
1.000Expected 14/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 6.8 uF 20 % 16 VDC - 55 C + 125 C 70 mOhms 7.3 mm 4.3 mm 2 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=9 mOhms 1.096In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 470 uF 20 % 2 VDC - 55 C + 105 C 9 mOhms 7.3 mm 4.3 mm 2.1 mm Reel, Cut Tape, MouseReel
KEMET Aluminium Organic Polymer Capacitors 4Vol 270uF 2917 2KHr ESR=15 mOhms 1.006In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 270 uF 20 % 4 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Tantalum Capacitors - Polymer 10V 330uF 20% 2917 E SR=15 mOhm 260In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 330 uF 20 % 10 VDC - 55 C + 105 C 15 mOhms 7.3 mm 4.3 mm 4.1 mm Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=15mOhms AEC-Q200 1.378In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 125 C 15 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel