AEC-Q200 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 2.329
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Qualification Packaging
Nichicon Aluminium Organic Polymer Capacitors 4V 560uF AEC-Q200 30In Stock
3.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 560 uF 20 % 4 VDC - 55 C + 105 C 18 mOhms 7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 25V 56uF 20% AEC-Q200 1.800In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 56 uF 20 % 25 VDC - 55 C + 125 C 35 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 2.5volts 820uF AEC-Q200 1.962In Stock
Min.: 1
Mult.: 1

Radial 820 uF 20 % 2.5 VDC - 55 C + 105 C 6 mOhms 12 mm AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 2.5V 330uF 105C AEC-Q200 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 330 uF 20 % 2.5 VDC - 55 C + 105 C 30 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 4volts 1200uF AEC-Q200 172In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 1200 uF 20 % 4 VDC - 55 C + 105 C 17 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 16V 150uF 20% AEC-Q200 118In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 16 VDC - 55 C + 125 C 33 mOhms 8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 220uF 20 Volts 20% AEC-Q200 9In Stock
Min.: 1
Mult.: 1

Radial 220 uF 20 % 20 VDC - 55 C + 105 C 25 mOhms 12 mm AEC-Q200 Bulk
Nichicon Aluminium Organic Polymer Capacitors 20V 220uF 105C AEC-Q200 4In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 220 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 270uF 25 Volts 20% AEC-Q200 11In Stock
Min.: 1
Mult.: 1

Radial 270 uF 20 % 25 VDC - 55 C + 105 C 25 mOhms 13 mm AEC-Q200 Bulk
KEMET Tantalum Capacitors - Polymer 35V 10uF 20% SnPb 5% Pb min ESR=120mOhms AEC-Q200 435In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 10 uF 20 % 35 VDC - 55 C + 125 C 120 mOhms 7.3 mm 4.3 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Tantalum Capacitors - Polymer 6V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200 683In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
SMD/SMT 100 uF 20 % 6 VDC - 55 C + 125 C 45 mOhms 3.5 mm 2.8 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 330UF 25V ESR=20 5.848In Stock
Min.: 1
Mult.: 1

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 135 C 20 mOhms 10 mm AEC-Q200
KEMET Aluminium Organic Polymer Capacitors 25V 330uF 20% -55C / 150C Hybrid Radial AEC-Q200 4.940In Stock
Min.: 1
Mult.: 1

Radial 330 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 11.5 mm AEC-Q200 Bulk
KEMET Aluminium Organic Polymer Capacitors 25V 8700uF 20% Crown Radial -40C / +125C ESR=40mOhms AEC-Q200 D=20.2mm 232In Stock
Min.: 1
Mult.: 1

Radial 8700 uF 20 % 25 VDC - 40 C + 125 C 40 mOhms 43.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm 406In Stock
Min.: 1
Mult.: 1

Radial 1000 uF 20 % 63 VDC - 40 C + 125 C 65 mOhms 27.7 mm AEC-Q200 Tray
KEMET Aluminium Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 625In Stock
Min.: 1
Mult.: 1

560 uF 63 VDC AEC-Q200 Tray

Nichicon Aluminium Organic Polymer Capacitors 25VDC 150uF 20% AEC-Q200 2.436In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 150 uF 20 % 25 VDC - 55 C + 150 C 27 mOhms 10 mm AEC-Q200 Reel, Cut Tape
Nichicon Aluminium Organic Polymer Capacitors 35V 220uf 20% AEC-Q200 728In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 220 uF 20 % 35 VDC - 55 C + 150 C 32 mOhms 12.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Chemi-Con Aluminium Organic Polymer Capacitors 68uF 35V 20% Hybrid Polymer 1.935In Stock
Min.: 1
Mult.: 1
Reel: 900

SMD/SMT 68 uF 20 % 35 VDC - 55 C + 125 C 35 mOhms 7.7 mm AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Organic Polymer Capacitors 330uF 25V 20% AEC-Q200 582In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 25 VDC - 55 C + 125 C 20 mOhms 10.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3volts 120uF AEC-Q200 1.994In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 120 uF 20 % 6.3 VDC - 55 C + 105 C 24 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 10 volts 68uF AEC-Q200 3.284In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 68 uF 20 % 10 VDC - 55 C + 105 C 30 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 20V 330uF 105C AEC-Q200 456In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 20 % 20 VDC - 55 C + 105 C 22 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 15uF 80 Volts 20% AEC-Q200 527In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 15 uF 20 % 80 VDC - 55 C + 105 C 39 mOhms 10 mm AEC-Q200 Reel, Cut Tape, MouseReel
Nichicon Aluminium Organic Polymer Capacitors 6.3 volts 47uF AEC-Q200 3.239In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 20 % 6.3 VDC - 55 C + 105 C 35 mOhms 6 mm AEC-Q200 Reel, Cut Tape, MouseReel