5100 Polymer Capacitors

Types of Polymer Capacitors

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Tolerance Voltage Rating DC Minimum Operating Temperature Maximum Operating Temperature ESR Length Width Height Packaging
KYOCERA AVX Aluminium Organic Polymer Capacitors ALUMINUM RADIAL POLY MER 21.133In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Radial 10 uF 20 % 63 VDC - 55 C + 105 C 66 mOhms 5 mm Ammo Pack
Vishay Tantalum Capacitors - Polymer 100uF 20% B Case 3V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000
No
SMD/SMT 100 uF 20 % - 55 C + 125 C 80 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% D Case 2.5V 500In Stock
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 330uF 20% B Case 3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 330 uF 20 % - 55 C + 125 C 25 mOhms 3.5 mm 2.8 mm 1.9 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 3V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel
Vishay Tantalum Capacitors - Polymer 680uF 20% D Case 2.5V
500Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 500
No
SMD/SMT 680 uF 20 % - 55 C + 125 C 25 mOhms 7.3 mm 4.3 mm 2.8 mm Reel, Cut Tape, MouseReel