EPCOS / TDK Safety Capacitors

Results: 1.068
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 10uF 10% 305Vac MKP X2, LS 37.5MM 420In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 10uF 305V 20% 37.5mm L/S Class X2 1.050In Stock
Min.: 1
Mult.: 1

10 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 28 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 42.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 2.2uF 305volts 10% X2 1.370In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 14 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 25 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305volts 10% X2 1.417In Stock
720Expected 09/03/2026
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 4.7uF 305volts 20% X2 1.047In Stock
Min.: 1
Mult.: 1

4.7 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 6.8uF 305V 20% 37.5mm L/S Class X2 729In Stock
Min.: 1
Mult.: 1

6.8 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292 C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 8.2uF 305volts 20% X2 636In Stock
640Expected 21/04/2026
Min.: 1
Mult.: 1

8.2 uF X2 305 VAC Radial 37.5 mm (1.476 in) 630 VDC 41.5 mm 20 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 39.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 10% 305Vac LS 15mm 12.022In Stock
Min.: 1
Mult.: 1

0.15 uF X2 305 VAC Radial 15 mm (0.591 in) 500 VDC 18 mm 7 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 12.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 1uF 20% 2pin L/S=22.5mm 1.852In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 22.5 mm (0.886 in) 500 VDC 26.5 mm 12 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 105 C 22 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors FILM CAP 1uF 10% 305VAC LS 27.5mm 3.154In Stock
Min.: 1
Mult.: 1

1 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 11 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 21 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 305VAC 2.2uF 10% MKT X2 LS 27.5mm 1.320In Stock
Min.: 1
Mult.: 1

2.2 uF X2 305 VAC Radial 27.5 mm (1.083 in) 500 VDC 31.5 mm 18 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight + 105 C 27.5 mm B3293* - X2 Heavy Duty AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.001uF 500Vac 20% Class Y1 7.944In Stock
Min.: 1
Mult.: 1

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 10.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0022uF 500Vac 20% Class Y1 5.709In Stock
Min.: 1
Mult.: 1

2200 pF Y1 500 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 12.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors 0.0047uF 500Vac 20% Class Y1 7.780In Stock
Min.: 1
Mult.: 1

4700 pF 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 9 mm Safety Film Capacitors Polypropylene (PP) 20 % 17.5 mm B81123* - Y1 AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors Film Cap 10NF 20% 440V MKT X1 14.822In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 18 mm 5 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight + 85 C 10.5 mm B81141 Bulk
EPCOS / TDK B32913A3474K000
EPCOS / TDK Safety Capacitors 0.47uF 330volts 10% X1 2.385In Stock
Min.: 1
Mult.: 1

0.47 uF X1 330 VAC Radial 22.5 mm (0.886 in) 760 VDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 18.5 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B32914A3474M189
EPCOS / TDK Safety Capacitors 0.47uF 330volts 20% X1 1.179In Stock
Min.: 1
Mult.: 1
Reel: 350

0.47 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Reel, Cut Tape
EPCOS / TDK B32914B3684M000
EPCOS / TDK Safety Capacitors 0.68uF 330volts 20% X1 855In Stock
Min.: 1
Mult.: 1

0.68 uF X1 330 VAC Radial 27.5 mm (1.083 in) 760 VDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 21 mm B3291*A/B3 - X1 Standard Bulk
EPCOS / TDK B81123C1102M003
EPCOS / TDK Safety Capacitors FILM CAP MKP Y1 1.0NF 20% 500Vac LS 15mm - short leads 9.320In Stock
Min.: 1
Mult.: 1

1000 pF Y1 250 VAC Radial 15 mm (0.591 in) 3 kVDC 18 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 100 C 10.5 mm B81123* - Y1 AEC-Q200 Bulk
EPCOS / TDK B81123C1682M
EPCOS / TDK Safety Capacitors 0.0068uF 500Vac 20% Class Y1 1.948In Stock
Min.: 1
Mult.: 1

6800 pF Y1 250 VAC Radial 22.5 mm (0.886 in) 3 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 100 C 16.5 mm B81123C AEC-Q200 Bulk
EPCOS / TDK Safety Capacitors .001uF 10% 300Vac MKP Y2, LS 10MM 4.914In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 1.0 NF 10% 300Vac LS 10mm 104In Stock
4.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.001uF 300volt 20% Y2 5.329In Stock
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0NF 20% 300V FILM CAP MKPY2 LS 10 479In Stock
20.305Expected 30/03/2026
Min.: 1
Mult.: 1
Reel: 1.700

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 9 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 1.0 NF 20% 300V FILM CAP MKPY2 LS10 5.935In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1000 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Ammo Pack