Vishay / Roederstein Safety Capacitors

Results: 429
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
Vishay / Roederstein Safety Capacitors 0.01uF 310V 20% 2.535In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.8 mm 3.7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 8.9 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 310V 10% 645In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 12.8 mm 6.4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12.5 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 220 nF 10% 310Vac 15 mm 312In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 13.5 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 310V 20% 162In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.8 mm 8.3 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 14.3 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors X2 MKP 470nF 20% 310Vac Pitch 22,5mm 79In Stock
Min.: 1
Mult.: 1

0.47 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 16.5 mm F1778 Bulk
Vishay / Roederstein Safety Capacitors 1uF 310V 10% 346In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.3 mm 11 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 20.3 mm F1778 Tray
Vishay / Roederstein Safety Capacitors 1000pF 300V 20% 1.003In Stock
2.250Expected 10/04/2026
Min.: 1
Mult.: 1

1000 pF Y2 300 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 5.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 10.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250V 20% 347In Stock
Min.: 1
Mult.: 1

2200 pF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 5.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 4700pF 250V 20% 848In Stock
Min.: 1
Mult.: 1

4700 pF Y2 250 VAC Radial 15 mm (0.591 in) 1 kVDC 17.8 mm 10.3 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 105 C 5.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors Y2(X1) MKT 33nF 20% 250VacY2 Pitch 22,5mm 1.046In Stock
Min.: 1
Mult.: 1

0.033 uF 250 VAC Radial 22.5 mm (0.886 in) 26.3 mm 14.3 mm Safety Film Capacitors Polypropylene (PP) 20 % Straight - 55 C + 100 C 6.3 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 300V 20% 81In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1 kVDC 31 mm 21 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 55 C + 100 C 11 mm F1710 Bulk
Vishay / Roederstein Safety Capacitors 1000pF 10% Y5U 24In Stock
8.000Expected 17/08/2026
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Ceramic Disc Capacitors Y5U 10 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 1000pF 440volts 20% 2.685In Stock
8.000Expected 03/08/2026
Min.: 1
Mult.: 1

1000 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 330pF 440V 20% 1.500In Stock
10.500Expected 04/05/2026
Min.: 1
Mult.: 1

330 pF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5T 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 4700pF 440V 20% 5In Stock
4.000Expected 19/03/2026
Min.: 1
Mult.: 1

4700 pF X1, Y2 440 VAC Radial 12.5 mm (0.492 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKO Bulk
Vishay / Roederstein Safety Capacitors 100pF 20% X1 760VAC/Y1 500VAC 2.944In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 1000pF 20% X1 760VAC/Y1 500VAC 2.161In Stock
8.000Expected 25/05/2026
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 330pF 20% X1 760VAC/Y1 500VAC 272In Stock
Min.: 1
Mult.: 1

330 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 3300pF 20% X1 760VAC/Y1 500VAC 406In Stock
4.000Expected 08/06/2026
Min.: 1
Mult.: 1

3300 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 470pF 20% X1 760VAC/Y1 500VAC 301In Stock
5.600Expected 03/08/2026
Min.: 1
Mult.: 1
Reel: 700

470 pF 760 VAC Radial 12.5 mm (0.492 in) Safety Ceramic Disc Capacitors Y5U 20 % - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 4700pF 20% X1 760VAC/Y1 500VAC 358In Stock
3.200Expected 29/06/2026
Min.: 1
Mult.: 1

4700 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Bulk
Vishay / Roederstein Safety Capacitors 4.7nF 20% 800In Stock
Min.: 1
Mult.: 1
Reel: 500

4700 pF X1, Y1 760 VAC Radial 12.5 mm (0.492 in) 6 mm Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WKP Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 250volts .012uF 20% 7.5mm spacing 36In Stock
4.000Expected 29/06/2026
Min.: 1
Mult.: 1

0.012 uF X1, Y2 440 VAC Radial 7.5 mm (0.295 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk
Vishay / Roederstein Safety Capacitors 2200pF 250volts 20% 2.134In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2200 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 2500pF 250Volt 20% 4.310In Stock
16.000Expected 03/08/2026
Min.: 1
Mult.: 1

2500 pF X1, Y2 440 VAC Radial 5 mm (0.197 in) 4.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 40 C + 125 C WYO Bulk