0.22 uF Paper Safety Capacitors

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Packaging
KEMET Safety Capacitors 275V 0.22uF 10% LS=22.5mm 694In Stock
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 22.5 mm (0.886 in) 630 VDC 27 mm 10 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 19 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm
6.438Expected 20/08/2026
Min.: 1
Mult.: 1

0.22 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 17 Weeks
Min.: 4.320
Mult.: 1.080

0.22 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Bulk
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 17 Weeks
Min.: 720
Mult.: 180
: 180

0.22 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Reel
KEMET Safety Capacitors 275V 0.22uF 10% LS=20.3mm Non-Stocked Lead-Time 17 Weeks
Min.: 600
Mult.: 150

0.22 uF X2 275 VAC Radial 20.3 mm (0.799 in) 630 VDC 24 mm 11.3 mm Safety Film Capacitors Paper 10 % Straight 16.5 mm PME271M Bulk