TDK Safety Capacitors

Results: 1.321
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 0.33uF 20% 305Vac MKP Suppression X2 1.423In Stock
Min.: 1
Mult.: 1

0.33 uF 305 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 8 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 14 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors FILM CAP MKP X2 1.0 F 20 305Vac LS 21.5mm 880In Stock
Min.: 1
Mult.: 1
1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 20.5 mm B3292*C/D - X2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 305Vac MKP Suppression X2 1.793In Stock
Min.: 1
Mult.: 1

1 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 10.5 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 2.20uF 10% 305Vac MKP Suppression X2 651In Stock
Min.: 1
Mult.: 1

2.2 uF 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 29 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 3.30uF 20% 305Vac MKP Suppression X2 890In Stock
Min.: 1
Mult.: 1

3.3 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 15 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 24.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 4.70uF 20% 305Vac MKP Suppression X2 153In Stock
800Expected 26/03/2026
Min.: 1
Mult.: 1

4.7 uF 305 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 18 mm Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3292*M/N - X2 Compact Humidity Bulk
EPCOS / TDK Safety Capacitors 0.01uF 330volts 20% X1 6.162In Stock
Min.: 1
Mult.: 1

0.01 uF X1 330 VAC Radial 10 mm (0.394 in) 760 VDC 13 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B32911x3 Bulk
EPCOS / TDK B32021A3472M026
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 4.7NF 20% 300Vac LS 10mm 3.911In Stock
Min.: 1
Mult.: 1
4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 300volts 20% Y2 17.394In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 10 NF 20% 300Vac LS 10mm 9.093In Stock
Min.: 1
Mult.: 1
Reel: 1.100

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors 10 NF 20% 300V FILM CAP MKPY2 5.415In Stock
5.440Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 680

0.01 uF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight + 110 C 12 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 4.7NF 10% 300V FILM CAP MKPY2 8.343In Stock
Min.: 1
Mult.: 1
Reel: 830

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Ammo Pack
EPCOS / TDK Safety Capacitors 0.0047uF 300vac 20% Class Y2 9.132In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 10 mm (0.394 in) 1.5 kVDC 13 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C KMK0826-Q-E 11 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.01uF 300volts 20% Y2 4.894In Stock
Min.: 1
Mult.: 1

0.01 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.022uF 300volts 20% Y2 9.846In Stock
Min.: 1
Mult.: 1

0.022 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 6 mm B32022 Bulk
EPCOS / TDK Safety Capacitors 0.047uF 300volts 20% Y2 5.467In Stock
Min.: 1
Mult.: 1

0.047 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 14.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 8.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors .068uF 20% 300Vac MKP Y2, LS 15MM 3.755In Stock
2.000Expected 05/05/2026
Min.: 1
Mult.: 1

0.068 uF Y2 300 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 17.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 9 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.1uF 300volts 20% Y2 3.192In Stock
Min.: 1
Mult.: 1
Reel: 500

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 8.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Reel, Cut Tape
EPCOS / TDK Safety Capacitors .22uF 20% 300Vac MKP Y2, LS 22.5MM 3.576In Stock
Min.: 1
Mult.: 1

0.22 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors .1uF 10% 300Vac MKP Y2, LS 22.5MM 1.721In Stock
Min.: 1
Mult.: 1

0.1 uF Y2 300 VAC Radial 22.5 mm (0.886 in) 1.5 kVDC 26.5 mm 10.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 16.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 20% 300Vac MKP Y2, LS 27.5MM 404In Stock
640Expected 21/04/2026
Min.: 1
Mult.: 1

1 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 22 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 36.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 0.15uF 300volts 20% Y2 1.487In Stock
Min.: 1
Mult.: 1

0.15 uF 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 11 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 19 mm B3202*H/J* - Y2 Compact Automotive Bulk
EPCOS / TDK Safety Capacitors FILM CAP X2 0.47uF 1 10% 300Vac LS 27.5mm 755In Stock
Min.: 1
Mult.: 1

0.47 uF Y2 300 VAC Radial 27.5 mm (1.083 in) 1.5 kVDC 31.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 40 C + 110 C 27.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors 1.0uF 300volts 20% Y2 527In Stock
Min.: 1
Mult.: 1

1 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 18 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 32.5 mm B3202* - Y2 Standard Bulk
EPCOS / TDK Safety Capacitors FILM CAP Y2 MKP 0.82 F 20 300Vac LS 37.5mm 529In Stock
Min.: 1
Mult.: 1

0.82 uF Y2 300 VAC Radial 37.5 mm (1.476 in) 1.5 kVDC 41.5 mm 16 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 28.5 mm B3202* - Y2 Standard Bulk