5.5 mm Safety Capacitors

Results: 97
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Safety Capacitors 300V 0.10uF 10% LS=15mm 5.867In Stock
Min.: 1
Mult.: 1

100 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Bulk
KEMET Safety Capacitors .220UF 310V 514In Stock
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
Vishay / BC Components Safety Capacitors 3900pF X760 Y500VAC 20% Y5V 8.792In Stock
Min.: 1
Mult.: 1

3.9 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 300V 0.015uF 20% LS=15.2mm 1.030In Stock
Min.: 1
Mult.: 1

15 nF Y2 300 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y-E Bulk
KEMET Safety Capacitors 300V 0.047uF 20% LS=15mm 2.750In Stock
Min.: 1
Mult.: 1

47 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840E Bulk
KEMET Safety Capacitors 300V 0.10uF 20% LS=15mm 2.893In Stock
Min.: 1
Mult.: 1

100 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Tray
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 1.350In Stock
Min.: 1
Mult.: 1

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
Vishay / BC Components Safety Capacitors 3300pF X760 Y500VAC 20% Y5V 26.913In Stock
Min.: 1
Mult.: 1

3.3 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / Cera-Mite Safety Capacitors 1000PF 300VAC 20% 1.290In Stock
Min.: 1
Mult.: 1

1 nF X1, Y2 400 VAC Radial 6.35 mm (0.25 in) 5.5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 30LV Bulk
KEMET Safety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm 2.466In Stock
2.500Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2.000

15 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y Bulk
KEMET Safety Capacitors 300V 0.1uF 20% LS=15mm 1.297In Stock
Min.: 1
Mult.: 1
: 600

100 nF X2 300 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12.5 mm PHE840E Reel, Cut Tape
KEMET Safety Capacitors 280 VAC 0.047uF 10% LS=15mm 2.496In Stock
Min.: 1
Mult.: 1

47 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Tray
KEMET Safety Capacitors 280 VAC 0.068uF 20% LS=15mm 1.100In Stock
Min.: 1
Mult.: 1

68 nF X2 275 VAC Radial 15 mm (0.591 in) 760 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 10.5 mm PHE840M Bulk
Vishay / BC Components Safety Capacitors 1000pF X760 Y500VAC 20% Y5V 15.273In Stock
39.000Expected 04/01/2027
Min.: 1
Mult.: 1

1 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 2200pF X760 Y500VAC 20% Y5V 17.219In Stock
10.000Expected 16/11/2026
Min.: 1
Mult.: 1

2.2 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
Vishay / BC Components Safety Capacitors 4700pF X760 Y500VAC 20% Y5V 8.247In Stock
46.500On Order
Min.: 1
Mult.: 1

4.7 nF X1, Y1 760 VAC, 500 VAC Radial 10 mm (0.394 in) 1.5 kVDC 5.5 mm Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Inline Kinked - 40 C + 125 C VY1 Bulk
KEMET Safety Capacitors 300vac 0.22uF 20% LS 15mm 2.085In Stock
4.080On Order
Min.: 1
Mult.: 1

220 nF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 18 mm 5.5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 12.5 mm F861 Bulk
KEMET Safety Capacitors 500volts 1000pF 20% LS=15mm 1.380In Stock
2.000Expected 07/01/2027
Min.: 1
Mult.: 1
Max.: 2.000

1 nF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 470pF 20% LS=15mm 196In Stock
14.500On Order
Min.: 1
Mult.: 1

470 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 500volts 680pF 20% LS=15mm 575In Stock
Min.: 1
Mult.: 1

680 pF Y1 500 VAC Radial 15 mm (0.591 in) 1.5 kVDC 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm P295 AEC-Q200 Bulk
KEMET Safety Capacitors 250V 1kVDC 0.015uF 20% LS=15.2mm 1.326In Stock
Min.: 1
Mult.: 1
: 500

15 nF Y2 250 VAC Radial 15.2 mm (0.598 in) 1 kVDC 18.5 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 110 C 11 mm PME271Y Reel, Cut Tape
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 112In Stock
6.000Expected 03/06/2027
Min.: 1
Mult.: 1
Max.: 2.000

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 470pF 20% LS=15mm 556In Stock
2.400Expected 22/02/2027
Min.: 1
Mult.: 1
: 600

470 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Reel, Cut Tape
KEMET Safety Capacitors 440V 680pF 20% LS=15mm 1.498In Stock
Min.: 1
Mult.: 1
Max.: 1.000

680 pF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk
KEMET Safety Capacitors 440V 0.001uF 20% LS=15mm 20In Stock
2.000Expected 17/06/2027
Min.: 1
Mult.: 1
Max.: 2.000

1 nF Y1 440 VAC Radial 15 mm (0.591 in) 18 mm 5.5 mm Safety Film Capacitors Paper 20 % 2 Pin Straight - 40 C + 115 C 12.5 mm PME295 Bulk