KYOCERA AVX Supercapacitors / Ultracapacitors

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX SCMR22C155SSBA0H
KYOCERA AVX Supercapacitors / Ultracapacitors SUPERCAP MODULES 249In Stock
Min.: 1
Mult.: 1
Bulk
KYOCERA AVX SCCS30B126SRB
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 1.486In Stock
Min.: 1
Mult.: 1

12 F 2.7 VDC Radial 10 mm (0.394 in) 30 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 1F 8X12mm Radial Low ESR 5.330In Stock
Min.: 1
Mult.: 1

1 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 12 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3.3F ESR=45mOhm 8x20mm Radial 1.699In Stock
Min.: 1
Mult.: 1

3.3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1000 Hour 45 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 22F 12.5X35mm R adial Low ESR 727In Stock
Min.: 1
Mult.: 1

22 F 2.7 VDC Radial 5.5 mm (0.217 in) 12.5 mm (0.492 in) 35 mm 1000 Hour 34 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Radial 1.840In Stock
Min.: 1
Mult.: 1

600000 uF 9 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 18 mm 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors CYLINDRICAL SUPERCAP 682In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 18 mm (0.709 in) 60 mm 1000 Hour 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors The factory is currently not accepting orders for this product. 42In Stock
Min.: 1
Mult.: 1

3000 F 2.7 VDC Screw 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F 8X22mm Radia l 1.150In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 8 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 7F 10X25mm Radi al Low ESR 1.700In Stock
Min.: 1
Mult.: 1

7 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 25 mm 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 500F 35x83mm 3- Prong Solder Pin 309In Stock
Min.: 1
Mult.: 1

500 F 2.7 VDC Pin 35 mm (1.378 in) 83 mm 1000 Hour 1.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 1.2F 6.3X15mm R adial Low ESR 4.113In Stock
Min.: 1
Mult.: 1

1.2 F 2.7 VDC Radial 6.3 mm (0.248 in) 15 mm 1000 Hour 620 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 850F 35x115mm 3 -Prong Solder Pin 108In Stock
Min.: 1
Mult.: 1

850 F 2.7 VDC Pin 35 mm (1.378 in) 115 mm 1000 Hour 1 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk


KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 3000F 60X138mm Weldable Lug Low ESR 149In Stock
Min.: 1
Mult.: 1

3000 F 2.7 VDC Lug 60 mm (2.362 in) 138 mm 1000 Hour 200 uOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 300F 35X62mm So lder Pin 241In Stock
Min.: 1
Mult.: 1

300 F 2.7 VDC Radial 35 mm (1.378 in) 62 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 0.47F 6.3X14mm Ra dial 1.250In Stock
1.500Expected 02/03/2026
Min.: 1
Mult.: 1

470000 uF 5 VDC Radial 9 mm (0.354 in) 6.3 mm (0.248 in) 14 mm 13.6 mm 1000 Hour 300 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 6.3 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 474In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 3.114In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5V 7.5F 12.5X32mm Ra dial 149In Stock
Min.: 1
Mult.: 1

7.5 F 5 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 32 mm 25 mm 1000 Hour 55 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 5F 8X25mm Radial Low ESR 979In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 1000 Hour 85 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 12.5x47mm R adial 102In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 12.5 mm (0.492 in) 47 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 5F 10X20mm Radi al Low ESR 268In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 35F 16X30mm Rad ial 95In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 30 mm 1000 Hour 20 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 224In Stock
Min.: 1
Mult.: 1

330000 uF 7.5 VDC Radial 8 mm (0.315 in) 14 mm 1000 Hour 0.45 Ohms 20 % Vertical EDLC / Supercaps - 40 C + 85 C SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 50F 18x40mm Rad ial Low ESR 369In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 40 mm 1000 Hour 15 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk