AEC-Q200 Supercapacitors / Ultracapacitors

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3V 16x20mm 85C 2000h 980In Stock
Min.: 1
Mult.: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3V 18x40mm 85C 2000h 524In Stock
300Expected 14/04/2026
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.885In Stock
Min.: 1
Mult.: 1

345 F Pin 33 mm (1.299 in) 62.5 mm 3000 Hour 1.6 mOhms Vertical EDLC / Supercaps - 40 C + 65 C AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 100F ESR=18mOhm s CaseLgth=60mm AECQ 9.962In Stock
Min.: 1
Mult.: 1

100 F 2.7 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 100F ESR=18mOhms Case Lgth=60mm AECQ2 1.201In Stock
Min.: 1
Mult.: 1

100 F 3 VDC Radial 8 mm (0.315 in) 18 mm (0.709 in) 60 mm 18 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-SRBQ AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 4.460In Stock
Min.: 1
Mult.: 1
Reel: 400

330000 uF 5.5 VDC Radial 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 105 C FMU AEC-Q200 Ammo Pack
Vishay / BC Components Supercapacitors / Ultracapacitors 22F3,0V12,5x4085C1500h 1.132In Stock
Min.: 1
Mult.: 1

22 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20mm 85C 2000h 174In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 2.7volts Power Case Code 1831 782In Stock
Min.: 1
Mult.: 1

40 F 2.7 VDC Radial 18 mm (0.709 in) 31 mm 1000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35mm 501In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20 1820 629In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 608In Stock
Min.: 1
Mult.: 1

40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V 606In Stock
Min.: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 23 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 467In Stock
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 18x20mm 583In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm 739In Stock
800Expected 12/05/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm 621In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3V 18x35mm 490In Stock
4.000Expected 12/05/2026
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 35 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31 1.170In Stock
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85c 2000H 18x40 1.470In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h 444In Stock
Min.: 1
Mult.: 1

7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2 296In Stock
1.080On Order
Min.: 1
Mult.: 1

330000 uF 5.5 VDC Radial 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 105 C FMU AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 2.379In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 474In Stock
810Expected 01/06/2026
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 15 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FU0H AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7V 16x31 41In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray