High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Types of Tantalum Capacitors

Change category view
Results: 6.528
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Termination Style Capacitance Voltage Rating DC Case Code - in Case Code - mm Mfr Case Code
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 330uF 7.3x4.3 2.823In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 330 uF 10 VDC 2917 7343 N Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 10% 14.418In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 16 VDC 1211 3528 B Case

KYOCERA AVX Tantalum Capacitors - Polymer 35V 15uF 20% 1210 ES R=200mOhm Black Resi 3.143In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 15 uF 35 VDC 1210 3528 B Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 33uF 20% 2310 ES R=1.9Ohm AEC-Q200 12.235In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 33 uF 16 VDC 1211 3528 B Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 0603 16V 1uF 10% 3.677In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 1 uF 16 VDC 0603 1608 L Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 6V 10uF 10% 2.733In Stock
Min.: 1
Mult.: 1
Reel: 3.500

SMD/SMT 10 uF 6.3 VDC 0603 1608 L Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 10uF 10% 1206 E SR= 4 Ohm 115.124In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 6.3 VDC 1206 3216 A Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10v 47uF 10% Tol 4.414In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 10 VDC 1210 3528 H Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 15uF 10% 4.996In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 15 uF 4 VDC 0805 2012 R Case
KYOCERA AVX Tantalum Capacitors - Polymer 25V 10uF 20% 1210 ES R=150mOhm 40.618In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 25 VDC 1210 3528 B Case
KYOCERA AVX Tantalum Capacitors - Polymer 25V 47uF 20% 2917 ESR=100mOhm Black Resin 4.709In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 47 uF 25 VDC 2917 7343 Y Case
KYOCERA AVX Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin 1.101In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 35 VDC 2917 7343 E Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 33uF 25V 10% ESR=0.9 9.781In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 33 uF 25 VDC 2917 7343 D Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 47uF 20% 2917 ES R= 55 mOhm 714In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 47 uF 35 VDC 2917 7343 E Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 47uF 10% 1210 E SR= 500 mOhm 7.255In Stock
Min.: 1
Mult.: 1
Reel: 8.000

SMD/SMT 47 uF 6.3 VDC 1210 3528 B Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 3.3uF Case C 11.960In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 3.3 uF 35 VDC 2312 6032 C Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 150uF 10% 2.142In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 150 uF 10 VDC 2917 7343 D Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 47uF 10% 3.093In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT 47 uF 16 VDC 2917 7343 D Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 33uF 20% 2917 ES R= 100 mOhm 1.137In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 33 uF 35 VDC 2917 7343 E Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 470uF 20% 2924 E SR= 60 mOhm 1.582In Stock
Min.: 1
Mult.: 1
Reel: 400

SMD/SMT 470 uF 10 VDC 2924 7361 V Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 100uF 10% Tol. 150 ESR 5.990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT 100 uF 10 VDC 2312 6032 W Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 100uF 2412 ESR= 700mOhms 20% 4.940In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 100 uF 6.3 VDC 2412 6032 C Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 6.3V 10% 16.320In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 22 uF 6.3 VDC 1206 3216 A Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 47uF 20% 1211 ES R= 1 Ohm 9.153In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 47 uF 10 VDC 1211 3528 B Case
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 25V 10% 13.607In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 10 uF 25 VDC 1211 3528 B Case