4.7 uF Tantalum Capacitors - Solid SMD

Results: 3.407
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 4.7uF 10% ESR=20 0mOhm 5.136In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRM 4.7 uF 50 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.9 mm (0.114 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 2.854In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 53.579In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 4.7uF 1210 ESR=3 .1Ohms 20% 17.023In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 35 VDC 10 % 3.1 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 10% ESR=4ohms 81.257In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 1311 10% ESR=1.5ohms 5.899In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 4.7 uF 35 VDC 10 % 1.5 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 50V 4.7uF 2917 10% ESR=1.5ohm 874In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T496 4.7 uF 50 VDC 10 % 1.5 Ohms 2917 7343 X Case 7.3 mm (0.287 in) 4 mm (0.157 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 10% 1210 E SR = 1.5 Ohm 15.350In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 4.7 uF 25 VDC 10 % 1.5 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 35V 8.582In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TRJ 4.7 uF 35 VDC 10 % 1.41 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm 19.833In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 4.7 uF 16 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 25volts 10% B cs ESR 0.7 Molded 3.505In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 4.7 uF 25 VDC 10 % 700 mOhms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 29.288In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7UF 35V 10% C 259In Stock
Min.: 1
Mult.: 1
: 500
Reel, Cut Tape, MouseReel TBJ 4.7 uF 35 VDC 10 % 600 mOhms 2312 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.6 mm (0.102 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 4.7uF 0603 +/- 10% ESR=5000mOhms 2.720In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TPC 4.7 uF 10 VDC 10 % 5 Ohms 0603 1608 L Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.85 mm (0.033 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 4.7uF 20% 1211 E SR= 2.8 Ohm 39.758In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 4.7 uF 25 VDC 20 % 2.8 Ohms 1211 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 35volts 10% B case Conformal 1.955In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 595D 4.7 uF 35 VDC 10 % 2.2 Ohms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 35V 4.7uF 2917 10% ESR=1.5 Ohms 21.025In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel T491 4.7 uF 35 VDC 10 % 1.5 Ohms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 20 % ESR=2.7Ohms AECQ200 1.391In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T498 AUTO 4.7 uF 10 VDC 20 % 2.7 Ohms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/- 10% ESR=2000mOhms 2.209In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TPC 4.7 uF 20 VDC 10 % 2 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 6.3volts 20% M case MAP 5.712In Stock
Min.: 1
Mult.: 1
: 4.000

Reel, Cut Tape, MouseReel 298D 4.7 uF 6.3 VDC 20 % 3 Ohms 0603 1608 M Case 1.6 mm (0.063 in) 0.85 mm (0.033 in) 0.9 mm (0.035 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 63volts 10% D case Molded 431In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 4.7 uF 63 VDC 10 % 700 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 4.7uF 1311 10% ESR=3.5ohms 25.300In Stock
Min.: 1
Mult.: 1
: 8.000

Reel, Cut Tape, MouseReel T491 4.7 uF 10 VDC 10 % 83 mOhms 1311 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 89.242In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 10 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4.7uF +/-10% 16V 13.616In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 4.7 uF 16 VDC 10 % 3.16 Ohms 1210 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 125 C AEC-Q200 SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 50volts 10% Z case Conformal 2.233In Stock
Min.: 1
Mult.: 1
: 1.500

Reel, Cut Tape, MouseReel 195D 4.7 uF 50 VDC 10 % 2810 7226 Z Case 7.24 mm (0.285 in) 2.65 mm (0.104 in) 2.65 mm (0.104 in) - 55 C + 85 C SMD/SMT