0805 Tantalum Capacitors - Solid SMD

Results: 1.130
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% R case MAP Hi-Rel 826In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 10 uF 16 VDC 10 % 6 Ohms 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 20volts 10% R case MAP Hi-Rel 417In Stock
Min.: 1
Mult.: 1
: 300

Reel, Cut Tape, MouseReel TMx 3.3 uF 20 VDC 10 % 8 Ohms 0805 2012 R Case 2.06 mm (0.081 in) 1.35 mm (0.053 in) 1.47 mm (0.058 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 0805 E SR= 6 Ohm 2.854In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 4.7 uF 10 VDC 20 % 6 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 23.734In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 10 VDC 20 % 6 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 25V 0.68uF 10% 4.995In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.68 uF 25 VDC 10 % 13 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 20% 2.170In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TLC 1 uF 35 VDC 20 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 10uF 0805 +/-1 0% ESR=2500mOhms 2.766In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TPC 10 uF 10 VDC 10 % 2.5 Ohms 0805 2012 H Case 1 mm (0.039 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10Vdc 15uF 0805 +/-1 0% ESR=1500mOhms 1.242In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TPC 15 uF 10 VDC 10 % 1.5 Ohms 0805 2012 R Case 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 2.2uF 2x1.25 23.143In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 0.47uF 10% 4.498In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 0.47 uF 35 VDC 10 % 15 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 0805 6.3V 10uF 10% 2.172In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 6.3 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 10% 2.242In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAC 10 uF 10 VDC 10 % 5 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 4.7uF 20% 29.288In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 4.7 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 2.877In Stock
Min.: 1
Mult.: 1
: 3.500

Reel, Cut Tape, MouseReel TLC 10 uF 10 VDC 20 % 5 Ohms 0805 2012 U Case 2 mm (0.079 in) 1.35 mm (0.053 in) 0.6 mm (0.024 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 20% R case MAP 8.617In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel 298D 10 uF 16 VDC 20 % 8 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.57 mm (0.062 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 2.2uF 2x1.25 24.475In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 2.2 uF 6.3 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 1uF 20% 0805 ESR = 12 Ohm 49.558In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel F92 1 uF 16 VDC 20 % 12 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.1 mm (0.043 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20Vdc 4.7uF 0805 +/- 10% ESR=2000mOhms 2.209In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TPC 4.7 uF 20 VDC 10 % 2 Ohms 0805 2012 R Case 2 mm (0.079 in) 1.35 mm (0.053 in) 1.35 mm (0.053 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 4V 15uF 10% 4.996In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 15 uF 4 VDC 10 % 4 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 4.7uF 10volts 10% T case Conformal 2.146In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel 595D 4.7 uF 10 VDC 10 % 8.6 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.6 mm (0.063 in) - 55 C + 85 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 100uF 20% Tol. 4v 27 00 ESR 31.346In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TLJ 100 uF 4 VDC 20 % 2.7 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 5V 10uF 10% 2.287In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 10 uF 2.5 VDC 10 % 4.5 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 1uF 20% Tol. 900 0 ESR 3.552In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TPS 1 uF 10 VDC 20 % 9 Ohms 0805 2012 R Case 2.05 mm (0.081 in) 1.3 mm (0.051 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 20volts 2.2uF 20% Molded Case, 0805 2.846In Stock
Min.: 1
Mult.: 1
: 3.000

Reel, Cut Tape, MouseReel TMCP 2.2 uF 20 VDC 20 % 8.8 Ohms 0805 2012 P Case 2 mm (0.079 in) 1.25 mm (0.049 in) 1.2 mm (0.047 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 35V 1uF 10% 0805 ESR= 11 Ohm 676In Stock
12.500Expected 20/07/2026
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel TAJ Low Profile 1 uF 35 VDC 10 % 11 Ohms 0805 2012 P Case 2.05 mm (0.081 in) 1.35 mm (0.053 in) 1.5 mm (0.059 in) - 55 C + 125 C SMD/SMT