A Case Tantalum Capacitors - Solid SMD

Results: 5.833
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
KEMET Tantalum Capacitors - Solid SMD 10V 15uF 1206 10% ESR=6 Ohms 164.179In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 15 uF 10 VDC 10 % 6 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 10uF 1206 10% ESR=3.4Ohms AECQ200 1.900In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 10 VDC 10 % 3.4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 4.7uF 20% 53.579In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 4.7 uF 20 VDC 20 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 20V 4.7uF 1206 10% ESR=4ohms 81.257In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T491 4.7 uF 20 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 33uF 3.2x1.6 17.928In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 10 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 16V 4.7uF 10% 1206 E SR= 4 Ohm 19.833In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 4.7 uF 16 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 20V 2.2uF 3.2x1.6 17.952In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 2.2 uF 20 VDC 20 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 3.2 mm (0.126 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 16volts 10% A case Molded 16.621In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel 293D 3.3 uF 16 VDC 10 % 5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 16V 1uF 1206 20% ESR=10Ohms 28.743In Stock
Min.: 1
Mult.: 1
: 9.000

Reel, Cut Tape, MouseReel T491 1 uF 16 VDC 20 % 67 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 1206 10% ESR=1.8ohms 3.479In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T495 2.2 uF 10 VDC 10 % 1.8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 15uF 10% 1206 ES R=3.5Ohm AEC-Q200 26.114In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ AUTO 15 uF 10 VDC 10 % 3.2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 33uF 20% 1206 E SR= 2.5 Ohm 17.371In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel F93 33 uF 6.3 VDC 20 % 2.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 22uF 10V 10% 1207 3. 2x1.7x1.4mm 4.750In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F95 22 uF 10 VDC 10 % 900 mOhms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10uF 16V 20% 1207 3. 2x1.7x1.4mm 3.753In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape, MouseReel F95 10 uF 16 VDC 20 % 1.4 Ohms 1207 3217 A Case 3.2 mm (0.126 in) 1.7 mm (0.067 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 10volts 10% A case ESR 1 Molded 5.527In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 15 uF 10 VDC 10 % 1 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% A cs ESR 0.9 Molded 4.979In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3 VDC 10uF 1206 10% ESR=2 Ohms 33.924In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T494 10 uF 6.3 VDC 10 % 2 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 10V 10uF 20% 1206 ES R= 3 Ohm 50.825In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 10 uF 10 VDC 20 % 3 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 50V 0.47uF 10% 11.133In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TAJ Standard 0.47 uF 50 VDC 10 % 9.5 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 4volts 10% A cs ESR 0.5 Molded 5.674In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TR3 47 uF 4 VDC 10 % 500 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 0.1uF 50volts 10% A case Conformal 271In Stock
Min.: 1
Mult.: 1

Bulk 194D 0.1 uF 50 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 6.3V 10uF 1206 20% ESR=2.7Ohms AECQ200 1.708In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T498 AUTO 10 uF 6.3 VDC 20 % 2.7 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 150 C AEC-Q200 SMD/SMT
KEMET Tantalum Capacitors - Solid SMD 10V 2.2uF 1206 10% ESR=8ohms 1.400In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel T499 2.2 uF 10 VDC 10 % 8 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.6 mm (0.063 in) - 55 C + 175 C AEC-Q200 SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 6.3V 150uF 20% ESR=900 12.991In Stock
4.000Expected 14/05/2026
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TLJ 150 uF 6.3 VDC 20 % 900 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C SMD/SMT
KYOCERA AVX Tantalum Capacitors - Solid SMD 2.2uF +/-10% 25V 19.405In Stock
Min.: 1
Mult.: 1
: 2.000

Reel, Cut Tape, MouseReel TRJ 2.2 uF 25 VDC 10 % 2.9 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 125 C AEC-Q200 SMD/SMT