27293

Knowles Johanson Manufacturing
843-27293
27293

Mfr.:

Description:
Trimmer/Variable Capacitors 0.8 - 8.0PF 500V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:
81 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,82 € 36,82 €
29,31 € 293,10 €
29,30 € 1.758,00 €
27,81 € 2.781,00 €

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
0.8 pF to 8 pF
500 V
SMD/SMT
12.19 mm (0.48 in)
Trimmer Capacitor
3.56 mm
- 65 C
+ 125 C
Giga-Trim
Bulk
Brand: Knowles Johanson Manufacturing
Product: Trimmer Capacitors - Sapphire Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 3000
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 250 MHz
Tradename: Giga-Trim
Voltage Rating DC: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532300000
CNHTS:
8532300000
USHTS:
8532300010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Giga-Trim® Capacitors

Johanson Manufacturing / Knowles Giga-Trim® Capacitors are tiny trimmer capacitors with a 500VDC working voltage and an insulation resistance of more than 106MΩ. These capacitors provide a convenient technique for fine RF and microwave circuits by eliminating abrasive trimming, interchange of fixed capacitors, and cut and try adjustment techniques. The Giga-Trim® capacitors can handle excessive tuning, soldering heat, and rough handling. These capacitors feature a patented self-locking constant torque drive mechanism that eliminates the need for external bushing slots offering significant performance improvements. Typical applications include RF amplifiers, impedance matching, and crystal trimming.