5750

Knowles Johanson Manufacturing
843-5750
5750

Mfr.:

Description:
Trimmer/Variable Capacitors AIR CAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,25 € 41,25 €
33,12 € 331,20 €
31,48 € 1.888,80 €
30,87 € 3.087,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Trimmer/Variable Capacitors
RoHS:  
REACH - SVHC:
0.8 pF to 10 pF
Lug
Air Trimmer Capacitor
- 65 C
+ 125 C
Air Capacitors
Bulk
Brand: Knowles Johanson Manufacturing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Product: Trimmer Capacitors - Air Dielectric
Product Type: Trimmer / Variable Capacitors
Q Minimum: 7500
Factory Pack Quantity: 20
Subcategory: Capacitors
Test Frequency: 100 MHz
Voltage Rating DC: 250 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532300000
CNHTS:
8532300000
CAHTS:
8532300000
USHTS:
8532300090
JPHTS:
853230000
KRHTS:
8532300000
MXHTS:
8532300500
ECCN:
EAR99

Air Capacitors

Johanson Manufacturing / Knowles Air Capacitors feature long rotational life and >106MΩ insulation resistance. These capacitors also feature a one-piece self-locking constant drive mechanism. The mechanism utilizes transverse slots to create a spring effect between two threaded sections resulting in substantial contact areas. These substantial contact areas ensure uniform torque, high Q, and low dynamic tuning noise. The air capacitors operate at -65°C to 125°C temperature range and are RoHS-compliant. These capacitors are used in filter tuning, crystal trimming, RF amplifiers, impedance matching, interstage coupling, and oscillators.

FEATURED PRODUCTS
KNOWLES