High Current Common Mode Filters / Chokes

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Series Termination Style Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Packaging Product Type


TE Connectivity / AMP Common Mode Chokes / Filters MGDU3-00003, IND DR8.38X4.2 SMD SS 1.215In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount MGD SMD/SMT 4.7 uH 20 % 4.8 A 18.4 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 5.21 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound
TE Connectivity / AMP MGDU5-00012-P
TE Connectivity / AMP Common Mode Chokes / Filters MGDU5-00012,US- L47Isat4.5Irms2.6 22In Stock
Min.: 1
Mult.: 1
: 250

PCB Mount MGD SMD/SMT 47 uH 20 % 2.6 A 86 mOhms - 40 C + 85 C 18.54 mm x 15.24 mm x 7.4 mm 18.54 mm 15.24 mm 7.4 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound


TE Connectivity / Holsworthy Common Mode Chokes / Filters MGDU4-00002 US-L10Isat8Irms3.5
970Expected 24/09/2026
Min.: 1
Mult.: 1
: 250

PCB Mount MGD SMD/SMT 10 uH 20 % 3.5 A 40 mOhms - 40 C + 85 C 12.95 mm x 9.4 mm x 5.21 mm 12.95 mm 9.4 mm 11.43 mm Reel, Cut Tape, MouseReel Power Inductors Wirewound