EPCOS / TDK Common Mode Filters / Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 36.773In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 2 X 27mH 0.9A 26.274In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 27 mH - 30 %, + 50 % 900 mA 750 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x27mH 0.5A +70 C 1.711In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA 1.14 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6A 480In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.9 mH 30 % 6 A 40 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1MH 2A 2.830In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Through Hole 1 mH 30 % 2 A 80 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters Power Line Chokes 10mH, 30%, 480mOhms 7.178In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82722J Through Hole 10 mH 30 % 1 A 480 mOhms - 40 C + 125 C 23.3 mm 16.1 mm 25.4 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X450UH 8.0A 894In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82723J Radial 450 uH 30 % 8 A 11 mOhms - 40 C + 125 C 28 mm x 15 mm 28 mm 15 mm 30.5 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X27MH 0.7A 3.774In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82731H Through Hole 27 mH 30 % 700 mA 1 Ohms - 40 C + 125 C 21 mm 20 mm 15.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1.414In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 12A 598In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.3 mH 30 % 12 A 12 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 10A 466In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725J Radial 1.8 mH 30 % 10 A 13 mOhms - 25 C + 60 C 40 mm 35 mm 21.5 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X68MH 0.4A 6.693In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 68 mH - 30 %, + 50 % 400 mA 3 Ohms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH -30%/+30% 2.728In Stock
Min.: 1
Mult.: 1
Reel: 1.500

PCB Mount 2 Channel B82790C SMD/SMT 5 uH 30 % 1 A 100 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 700 uH 23.3x19.5mm Radial 1.375In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 47 mH 30 % 300 mA 2.5 Ohms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 2.241In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1.167In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 10mH 1.0A 480mohms 2.281In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 10 mH 30 % 1 A 480 mOhms 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 2.0A 220mohms 463In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82724B Radial 10 mH 30 % 2 A 220 mOhms - 40 C + 125 C 33.6 mm x 32.6 mm 33.6 mm 32.6 mm 25 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 2.2A Vertical Core 1.813In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732R Through Hole 3.3 mH - 30 %, + 50 % 2.2 A 110 Ohms - 40 C + 125 C 24 mm 16.5 mm 23.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 1.1A 440ohms 1.391In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82732R Radial 15 mH - 30 %, + 50 % 1.1 A 440 mOhms - 25 C + 40 C 24 mm 23 mm 16.5 mm Tray Power Line Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 28A 216In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 1 mH - 30 %, + 50 % 28 A 2.1 mOhms - 40 C + 125 C 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X50 MH +50%/-30% 1.362In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 50 mH - 30 %, + 50 % 100 mA 2.6 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X20MH 2.2A 1.443In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82724J Radial 20 mH 30 % 2.2 A 250 mOhms - 40 C + 125 C 31.3 mm x 18.5 mm 31.3 mm 18.5 mm 33.2 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 2x5mH 10A 8.2mOhm RING CORE CHOKE 304In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 5 mH 10 kOhms 11.5 A 8.2 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x 2.7mH 20A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 2.7 mH - 30 %, + 50 % 20 A 4.4 mOhms 55 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke