Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 2.5 A 25 % IMP=200 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 52.000
Mult.: 4.000
Reel: 4.000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 200 Ohms 2.5 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 52.000
Mult.: 4.000
Reel: 4.000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=470 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 52.000
Mult.: 4.000
Reel: 4.000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 52.000
Mult.: 4.000
Reel: 4.000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=10 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 75.000
Mult.: 15.000
Reel: 15.000

BBNQ Ferrite Beads SMD/SMT 0201 (0603 metric) 10 Ohms 300 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=22 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 75.000
Mult.: 15.000
Reel: 15.000

BBNQ Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=22 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=220 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 200 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100 mA 25 % IMP=2.2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 72.000
Mult.: 4.000
Reel: 4.000

BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.2 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 100 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 64.000
Mult.: 4.000
Reel: 4.000

BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 100 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=300 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 56.000
Mult.: 4.000
Reel: 4.000

BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=75 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 72.000
Mult.: 4.000
Reel: 4.000

BBNQ Ferrite Beads SMD/SMT 0603 (1608 metric) 75 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 1 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=65 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90.000
Mult.: 15.000
Reel: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 22 Ohms 1 A 25 % 65 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 350 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 75.000
Mult.: 15.000
Reel: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 350 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=180 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90.000
Mult.: 15.000
Reel: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 80 Ohms 500 mA 25 % 180 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 1.4 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.4 A 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 900 mA 25 % IMP=180 Ohms Shielded SMD/SMT DCR=140 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 180 Ohms 900 mA 25 % 140 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=25 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 25 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.7 A 25 % IMP=32 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 32 Ohms 1.7 A 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=40 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 40 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=50 Ohms Shielded SMD/SMT DCR=75 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 50 Ohms 1.5 A 25 % 75 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=68 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70.000
Mult.: 10.000
Reel: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 68 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel