Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 13.214In Stock
80.000Expected 12/05/2026
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.015Ohms 4500mA 20.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 4.5 A 25 % 15 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 60 OHM 4A 23.820In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 70Ohms RDC=0.020Ohms 4000mA 380In Stock
80.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.02Ohms 5000mA 18.269In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 30Ohms RDC=0.012Ohms 6000mA 8.433In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.05Ohms 3000mA 20.157In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 14.299In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For Ultra High Current Use Under 1 GHz 5.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300 ohm 25% SMD Chip Beads 80.152In Stock
Min.: 1
Mult.: 1
Reel: 4.000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 1.5 A 25 % 120 mOhms - 55 C + 155 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 2.100In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=100 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C 7.456In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 2.750In Stock
Min.: 1
Mult.: 1
Reel: 3.000

BBPY Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA 928In Stock
50.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 26Ohms RDC=0.007Ohms 6000mA 5.647In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 26 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C 4.016In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0402 1000Ohms SMT FERRITE CHIP BEAD 14.819In Stock
80.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 10.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 300 mA 580 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD 127.625In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 1 kOhms 400 mA 500 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 45.758In Stock
164.000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 380 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD 8.531In Stock
84.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 4.000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 3 A 25 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C 9.300In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 2.686In Stock
Min.: 1
Mult.: 1
Reel: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For General Signal Line Under 1GHz 7.880In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.30Ohms 300mA 2.710In Stock
Min.: 1
Mult.: 1
Reel: 4.000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 20.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

BBNQ Chip Inductors SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel