BLM15EG221SN1J

Murata Electronics
81-BLM15EG221SN1J
BLM15EG221SN1J

Mfr.:

Description:

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50000   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 4.300,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Ferrite Beads
BLM
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
700 mA
25 %
280 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Brand: Murata Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Ferrite Beads
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: Chip Ferrite Bead Single Type
Unit Weight: 0,650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504509590
CNHTS:
8548000090
USHTS:
8548000000
ECCN:
EAR99

EMIFIL® BLM15 Chip Ferrite Beads

Murata Electronics EMIFIL® (Inductor type) BLM15 Chip Ferrite Beads are part of Murata's noise suppression product line. These beads have simple structures and have been downsized into a smaller, easy-to-use component capable of addressing noise suppression in small portable devices such as mobile phones, mobile audio players, and portable game consoles. Murata BLM15 beads are ideal for high-speed signal lines and power supplies.