Pulse Electronics Ferrite Beads

Results: 487
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 1000Ohms RDC=0.15Ohms 1200mA 29.980In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.1Ohms 2000mA 27.515In Stock
Min.: 1
Mult.: 1
: 3.000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 3216 (1206 metric) 600 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 83.716In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.02Ohms 5000mA 50.021In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 50Ohms RDC=0.015Ohms 6000mA 50.166In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 50 Ohms 6 A 25 % 15 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.012Ohms 6000mA 25.261In Stock
Min.: 1
Mult.: 1
: 3.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=340 mOhms - 40 C to + 125 C 91.843In Stock
Min.: 1
Mult.: 1
: 10.000

ABPY Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 700 mA 25 % 340 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 50.204In Stock
Min.: 1
Mult.: 1
: 10.000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C 68.000In Stock
Min.: 1
Mult.: 1
: 4.000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=250 mOhms - 55 C to + 125 C 74.141In Stock
Min.: 1
Mult.: 1
: 4.000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C 104.800In Stock
Min.: 1
Mult.: 1
: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 127.389In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126.710In Stock
Min.: 1
Mult.: 1
: 10.000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA 49.620In Stock
80.000Expected 26/06/2026
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 60.468In Stock
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 57.978In Stock
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=22 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 50.870In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 25.408In Stock
Min.: 1
Mult.: 1
: 3.000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 100 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 32.071In Stock
Min.: 1
Mult.: 1
: 3.000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 160.698In Stock
Min.: 1
Mult.: 1
: 4.000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 380 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C 9.200In Stock
Min.: 1
Mult.: 1
: 10.000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 6.613In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1.5 A 25 % 150 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600Ohms RDC=0.20Ohms 1000mA AEC-Q200 23.053In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 2.513In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Chip Bead AEC-Q200 20.202In Stock
Min.: 1
Mult.: 1
: 4.000

ABPY Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel