TAIYO YUDEN Ferrite Beads

Results: 340
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T470R RPLCMT PN 0603 47ohm 25%Q200 AEC-Q200 4.676In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 2.5 A 25 % 20 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 1.022In Stock
4.000Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 680 mA 25 % 150 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGL160808T600R RPLCMT PN 0603 60ohm 25%Q200 AEC-Q200 1.459In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 2.25 A 25 % 25 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T300R RPLCMT PN 0603 30ohm 25%Q200 AEC-Q200 146In Stock
4.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 2 A 25 % 28 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T331R RPLCMT PN 0603 330ohm 25% AEC-Q200 836In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 600 mA 25 % 210 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T471R RPLCMT PN 0603 470ohm 25% AEC-Q200 552In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 350 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LAMGM160808T601R RPLCMT PN 0603 600ohm 25% AEC-Q200 980In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 420 mA 25 % 450 mOhms - 40 C + 150 C 1.6 mm 0.8 mm 0.95 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 22 OHM 40In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1206 48 OHM 930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LCMC Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1806 90 OHMS 25% 1.025In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LSMC Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 90 Ohms 4 A 25 % 14 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 28 OHMS 30% 250In Stock
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T102R RPLCMT PN 0603 1000OHMS 25% 26.928In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 600 mA 25 % 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel

TAIYO YUDEN Ferrite Beads 963-LSMGA160808T221R RPLCMT PN 0603 220OHMS 25% 8.235In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 1.8 A 25 % 70 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA322525T102N RPLCMT PN 1210 1000OHMS 30% 7.946In Stock
Min.: 1
Mult.: 1
Reel: 1.000

FB Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 1 kOhms 2 A 30 % 100 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCA160808T180N RPLCMT PN 0603 18 OHMS 30% 6.845In Stock
16.000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 18 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-CMCA160808T230NG RPLCMT PN 0603 23 OHMS 30% AEC-Q200 5.134In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 23 Ohms 4 A 30 % 7 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-MC160808T280NGR RPLCMT PN 603 28 OHMS 30% 28.641In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 28 Ohms 6 A 30 % 6 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC201208T250N RPLCMT PN 0805 25OHMS 30% 36.833In Stock
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 25 Ohms 6 A 30 % 4 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC201208T420R RPLCMT PN 0805 42OHMS 25% 22.814In Stock
32.000Expected 10/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

FB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 42 Ohms 4 A 25 % 8 mOhms - 40 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMCC451611T720N RPLCMT PN 1806 72OHMS 30% 5.482In Stock
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 72 Ohms 6 A 30 % 7 mOhms - 40 C + 125 C 4.6 mm 1.6 mm 1.3 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200
7.636Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

LCMG Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 600 Ohms 3 A 30 % 42 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads 963-LSMGA453232L681R RPLCMT PN 1812 680OHMS 25%
134.105On Order
Min.: 1
Mult.: 1
Reel: 2.000

FB Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 680 Ohms 4 A 25 % 28 mOhms - 40 C + 125 C 4.5 mm 3.2 mm 3.5 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0603 22 OHMS 30%
8.000Expected 18/03/2026
Min.: 1
Mult.: 1
Reel: 4.000

LSMC Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 7.5 A 30 % 4 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 0805 220 OHMS 25%
7.300Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 4.000

LSMG Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads HI CURR 1810 1000 OHMS 30%
998Expected 23/02/2026
Min.: 1
Mult.: 1
Reel: 1.000

LSMG Reel, Cut Tape, MouseReel