MouseReel Ferrite Beads

Results: 3.910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Fair-Rite Ferrite Beads MultLyr Chip Bead 120 OHM 1812 3000mA 22.188In Stock
Min.: 1
Mult.: 1
: 1.000

25 Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 1813 Case Size Multilayer Chip Bead 6.327In Stock
Min.: 1
Mult.: 1
: 2.500

25 Ferrite Chip Beads SMD/SMT 1813 (4532 metric) 100 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 4.5 mm 3.2 mm 2.3 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 2219 Case Size Multilayer Chip Bead 4.151In Stock
Min.: 1
Mult.: 1
: 2.000

25 Ferrite Chip Beads SMD/SMT 2219 (5650 metric) 550 Ohms 250 mA 25 % 1.2 Ohms - 55 C + 125 C 5.59 mm 5.08 mm 1.97 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD 208.205In Stock
197.289On Order
Min.: 1
Mult.: 1
: 2.800

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.6 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 43 SM BEAD Z=100 OHM @250MHz 25.457In Stock
Min.: 1
Mult.: 1
: 11.200

27 Ferrite Chip Beads, Differential Mode SMD/SMT 95 Ohms 10 A 1.2 mOhms - 55 C + 125 C 9.25 mm 4.6 mm 2.7 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=50 OHM @250MHz 20.347In Stock
Min.: 1
Mult.: 1
: 28.000

27 Ferrite Beads Axial 36 Ohms 5.1 mm 3.5 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 61 SM BEAD Z=94 OHM @250MHz 18.250In Stock
Min.: 1
Mult.: 1
: 19.600

27 Ferrite Beads Axial 69 Ohms 9.6 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 73 SM BEAD Z=40 OHM @25MHz 51.413In Stock
19.600Expected 20/07/2026
Min.: 1
Mult.: 1
: 2.800

27 Ferrite Beads 40 Ohms 3.19 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 73 SM BEAD Z=78 OHM @25MHz 114.274In Stock
128.800Expected 12/10/2026
Min.: 1
Mult.: 1
: 2.800

27 Ferrite Beads Axial 78 Ohms - 55 C + 125 C 9.6 mm 3.19 mm 3.5 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 30 OHM 1206 3000mA 33.359In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 83.210In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 220 ohms 25% HIGH CURRENT 68.793In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 470 ohms 25% HIGH CURRENT 86.545In Stock
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 346.753In Stock
316.000Expected 03/11/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 600 ohms 25% HIGH CURRENT 67.860In Stock
204.000Expected 23/07/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 80 ohms 25% HIGH CURRENT 69.581In Stock
84.000Expected 29/10/2026
Min.: 1
Mult.: 1
: 4.000

MH Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads 120 ohms 25% HIGH CURRENT 7.851In Stock
Min.: 1
Mult.: 1
: 1.000

MH Ferrite Chip Beads SMD/SMT 1812 (4532 metric) 120 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz 50.204In Stock
Min.: 1
Mult.: 1
: 10.000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C 67.900In Stock
Min.: 1
Mult.: 1
: 4.000

BBBK RF Inductors SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 450 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=230 mOhms - 55 C to + 125 C 104.800In Stock
Min.: 1
Mult.: 1
: 15.000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 450 mA 25 % 230 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 127.389In Stock
Min.: 1
Mult.: 1
: 10.000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126.710In Stock
Min.: 1
Mult.: 1
: 10.000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120Ohms RDC=0.025Ohms 3000mA 117.170In Stock
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 120 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 59.173In Stock
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 57.060In Stock
Min.: 1
Mult.: 1
: 10.000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel